Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC12FD151J-F TTI: MC12FD151J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 5% | 0In Stock | 150 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
0In Stock | 10 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC100J03 | ||||||
Mfr: CD19FD821JO3 TTI: CD19FD821JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 820pF500V J | 0In Stock | 820 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD821J03 | |||||
Mfr: CD19FD152GO3 TTI: CD19FD152GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1500pF 500V 2% | 0In Stock | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD152G03 | |||||
Mfr: CDV19FF681JO3 TTI: CDV19FF681JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 680pF 1KV J | 0In Stock | 680 pF | 1 kV | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | CDV19FF681J03 | |||||
Mfr: CD15ED330JO3 TTI: CD15ED330JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 33pF500VJ | 0In Stock | 33 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED330J03 | |||||
Mfr: CMR05F201JPDR TTI: CMR05F201JPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 200pF 500V +/- 5% tol | 0In Stock | 200 pF | 500 V | Radial | 5.7 mm (0.224 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.7 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR05 | EREL | Bulk | |||||
Mfr: CD10FD910GO3F TTI: CD10FD910GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 91pF 500V 2% | 0In Stock | 91 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||||||
Mfr: CD19FA103JO3 TTI: CD19FA103JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10nF 100V 5% | 0In Stock | 10 nF | 100 V | Radial | 8.7 mm (0.343 in) | 18.3 mm (0.72 in) | 9.4 mm | 15.2 mm | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FA103J03 | |||||
Mfr: MCM01-009EF271J-F TTI: MCM01-009EF271J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 1kV 5% | 0In Stock | 270 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 1 kVDC | MCM | Bulk | |||||||
Mfr: CD19FD392JO3F TTI: CD19FD392JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 3900pF500VJ | 0In Stock | 3.9 nF | 500 V | Radial | 0.344 in | 17.53 mm (0.69 in) | 7.87 mm | 14.22 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD392J03F | |||||
Mfr: CD10CD010DO3F TTI: CD10CD010DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1pF 500V 0.5pF | 0In Stock | 1 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10CD010D03F | ||||||||
Mfr: CD15FD111JO3F TTI: CD15FD111JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 110pF 500V 5% | 0In Stock | 110 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD111J03F | |||||
0In Stock | 43 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED430J03 | ||||||||||
Mfr: MIN02-002DC470J-F TTI: MIN02-002DC470J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 47pF 5 % | 0In Stock | 47 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CMR05F391JPDR TTI: CMR05F391JPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 500V +/- 5% tol | 0In Stock | 390 pF | 500 V | Radial | 5.7 mm (0.224 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR05 | EREL | Bulk | |||||
Mfr: CD15CD180DO3F TTI: CD15CD180DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 18pF 500V 0.5pF | 0In Stock | 18 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD180D03F | |||||||||
Mfr: CD10ED270JO3F TTI: CD10ED270JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 5% | 0In Stock | 27 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED270J03F | ||||
Mfr: CD10FC301JO3F TTI: CD10FC301JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300pF 300V 5% | 0In Stock | 300 pF | 300 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 300 VDC | CD10 | Bulk | |||||||||
Mfr: CD19FD621JO3F TTI: CD19FD621JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 620pF 500V 5% | 0In Stock | 620 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD621J03F | |||||
Mfr: CD19FC562GO3F TTI: CD19FC562GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5600pF 300V 2% | 0In Stock | 5.6 nF | 300 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FC562G03F | |||||||||
Mfr: CD5CC100JO3F TTI: CD5CC100JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 300V 5% | 0In Stock | 10 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC100J03F | |||||
Mfr: MC12ED300J-F TTI: MC12ED300J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 30pF 500V 5% 1210 | 0In Stock | 30 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CDV30FH472JO3 TTI: CDV30FH472JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 4700pF 1500V 5% | 0In Stock | 4.7 nF | 1.5 kV | Radial | 11.1 mm (0.437 in) | 20.6 mm (0.811 in) | 9.7 mm | 22.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | CDV30FH472J03 | |||||
Mfr: MC18FD391J-F TTI: MC18FD391J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 500V 5% 1812 | 0In Stock | 390 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk |