Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD10FD161JO3F TTI: CD10FD161JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 500V 5% | 0In Stock | 160 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.7 mm (0.382 in) | 5.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD161J03F | ||||
Mfr: CDV16FF202JO3F TTI: CDV16FF202JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2nF 1kV 5% | 0In Stock | 2 nF | 1 kV | Radial | 11.9 mm (0.469 in) | 6.4 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | |||||||
Mfr: CD19FD122JO3F TTI: CD19FD122JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1200pF 500V 5% | 0In Stock | 1.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD122J03F | |||||
Mfr: CD15ED510JO3F TTI: CD15ED510JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 51pF 500V 5% | 0In Stock | 51 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED510J03F | |||||
Mfr: CD19FD102GO3F TTI: CD19FD102GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 2% | 0In Stock | 1 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD102G03F | |||||||||
Mfr: CD17CD100JO3 TTI: CD17CD100JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 500V 5% | 0In Stock | 10 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD17 | Bulk | CD17CD100J03 | |||||
Mfr: CD15FD511FO3F TTI: CD15FD511FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 510pF 500V 1% | 0In Stock | 510 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CM06FD102GO3 TTI: CM06FD102GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 2% | 0In Stock | 1 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD102G03 | |||||||||
0In Stock | 6 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04CD060D03 | ||||||||||
Mfr: CM05ED750JO3 TTI: CM05ED750JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 500V 5% | 0In Stock | 75 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CMR06F102FODR TTI: CMR06F102FODR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 0.01 | 0In Stock | 1 nF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | CMR06 | Bulk | ||||||||||
Mfr: CDV19FF221JO3F TTI: CDV19FF221JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 1kV 0.05% | 0In Stock | 220 pF | 1 kV | Radial | 8.7 mm (0.343 in) | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | CDV19FF221J03F | |||||
Mfr: CD15FD391FO3F TTI: CD15FD391FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 500V 1% | 0In Stock | 390 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD391F03F | |||||
Mfr: MC22FA202J-TF TTI: MC22FA202J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2nF 100V 5% | 0In Stock | 2 nF | 100 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MC12FA221J-F TTI: MC12FA221J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 100V 5% | 0In Stock | 220 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD10ED390GO3 TTI: CD10ED390GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 500V 2% | 0In Stock | 39 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED390G03 | ||||
Mfr: CD5CC010DO3 TTI: CD5CC010DO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 1pF300VD | 0In Stock | 1 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC010D03 | |||||
Mfr: CD19FD681JO3 TTI: CD19FD681JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V | 0In Stock | 680 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD681J03 | |||||
Mfr: CD15FD121GO3 TTI: CD15FD121GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 500V 2% | 0In Stock | 120 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.4 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD121G03 | |||||
Mfr: CD19FD561JO3 TTI: CD19FD561JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 560pF500VJ | 0In Stock | 560 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD561J03 | |||||
Mfr: CD19FD512JO3 TTI: CD19FD512JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5100pF 500V 5% | 0In Stock | 5.1 nF | 500 V | Radial | 8.7 mm (0.343 in) | 18 mm (0.709 in) | 9.4 mm | 15 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD512J03 | |||||
Mfr: CD5EC560JO3 TTI: CD5EC560JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 300V 5% | 0In Stock | 56 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC560J03 | |||||
Mfr: CD19FD332JO3 TTI: CD19FD332JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 3300pF500VJ | 0In Stock | 3.3 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 8.9 mm | 14 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332J03 | |||||
Mfr: CD15FD391JO3 TTI: CD15FD391JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 390pF500VJ | 0In Stock | 390 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD391J03 | |||||
Mfr: CD15ED240JO3 TTI: CD15ED240JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V | 0In Stock | 24 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED240J03 |