Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC12ED300J-TF TTI: MC12ED300J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 30pF 500V 5% | 0In Stock | 30 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CMR05E220JPDM TTI: CMR05E220JPDM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22pF 500V 5% | 0In Stock | 22 pF | 500 V | Radial | 5.7 mm (0.224 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR05 | EREL | Bulk | |||||
Mfr: CD15ED360GO3F TTI: CD15ED360GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 36pF 500V 2% | 0In Stock | 36 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: 29280B222JO0 TTI: 29280B222JO0 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2200pF 8KV 5% | 0In Stock | 2.2 nF | Screw | 63.5 mm (2.5 in) | 5 % | - 55 C | + 125 C | Mica HV & High Current Capacitors | 8 kVDC | 292 | Bulk | |||||||||
Mfr: CM05ED270JO3 TTI: CM05ED270JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 5% | 0In Stock | 27 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED270J03 | |||||||||
Mfr: CD19FD332GO3 TTI: CD19FD332GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3300pF 500V 2% | 0In Stock | 3.3 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 8.9 mm | 14 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332G03 | |||||
Mfr: CD19FD122FO3F TTI: CD19FD122FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1200pF 500V 1% | 0In Stock | 1.2 nF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD122F03F | |||||||||
Mfr: CD19FD122FO3 TTI: CD19FD122FO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1200pF 500V 1% | 0In Stock | 1.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.6 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD122F03 | |||||
Mfr: CDS15FD221JO3 TTI: CDS15FD221JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 500V +/- 5% | 0In Stock | 220 pF | Radial | CDS15 | Bulk | |||||||||||||||
Mfr: MC18FD331J-TF TTI: MC18FD331J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 500V 5% 1812 | 0In Stock | 330 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CDV30FH392JO3F TTI: CDV30FH392JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3900pF 1kV 5% tol | 0In Stock | 3.9 nF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: MC12FA181J-F TTI: MC12FA181J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 100V 5% | 0In Stock | 180 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD19FD152FO3F TTI: CD19FD152FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1500pF 500V 1% | 0In Stock | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD152F03F | |||||
0In Stock | 75 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED750J03 | ||||||||||
Mfr: MIN02-002EC910J-F TTI: MIN02-002EC910J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 91pF 5 % | 0In Stock | 91 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002CC120J-F TTI: MIN02-002CC120J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 12pF 5 % | 0In Stock | 12 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CD10ED560GO3F TTI: CD10ED560GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 500V 2% | 0In Stock | 56 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED560G03F | ||||||||
0In Stock | 680 pF | 1 kV | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF681J03F | ||||||
0In Stock | 75 pF | 300 V | Radial | 4.4 mm (0.173 in) | 6.9 mm (0.272 in) | 4.1 mm | 5.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC750J03 | ||||||
Mfr: CD30FD103JO3F TTI: CD30FD103JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10nF 500V 5% | 0In Stock | 10 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | CD30FD103J03F | |||||||||
Mfr: CD5EC620JO3F TTI: CD5EC620JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 62pF 300V 5% | 0In Stock | 62 pF | 300 V | Radial | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CD19FD911JO3F TTI: CD19FD911JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 910pF 500V 5% | 0In Stock | 910 pF | 500 V | Radial | 0.344 in | 16.51 mm (0.65 in) | 5.08 mm | 12.95 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD911J03F | |||||
Mfr: CD19FD272JO3F TTI: CD19FD272JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2700pF 500V 5% | 0In Stock | 2.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 6.9 mm | 13.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD272J03F | |||||
Mfr: CD15FA911GO3F TTI: CD15FA911GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 910pF 100V 2% | 0In Stock | 910 pF | 100 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CM06FD202JO3 TTI: CM06FD202JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2nF 500V 5% | 0In Stock | 2 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD202J03 |