Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD15CD100JO3F TTI: CD15CD100JO3F Knowles / Illinois Capacitor Availability: 2,300In Stock1,000 On Order Expected 04-Jan-27 Mica Capacitors 10pF 500V 5% | 2,300In Stock1,000 On Order Expected 04-Jan-27 | 10 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD100J03F | |||||
Mfr: CD15FD471JO3F TTI: CD15FD471JO3F Knowles / Illinois Capacitor Availability: 1,600In StockMica Capacitors 470pF 500V 5% | 1,600In Stock | 470 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD471J03F | |||||
Mfr: CD19FD472JO3F TTI: CD19FD472JO3F Knowles / Illinois Capacitor Availability: 1,800In StockMica Capacitors 4700pF 500V 5% | 1,800In Stock | 4.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.8 mm (0.701 in) | 8.9 mm | 14.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD472J03F | |||||
Mfr: CD15FD331JO3F TTI: CD15FD331JO3F Knowles / Illinois Capacitor Availability: 7,400In Stock3,600 On Order Expected Mica Capacitors 330pF 500V 5% | 7,400In Stock3,600 On Order Expected | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD331J03F | |||||
Mfr: CD15FD101JO3F TTI: CD15FD101JO3F Knowles / Illinois Capacitor Availability: 15,200In StockMica Capacitors 100pF 500V 5% | 15,200In Stock | 100 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101J03F | |||||
Mfr: CD10CD150JO3 TTI: CD10CD150JO3 Knowles / Illinois Capacitor Availability: 209In StockMica Capacitors MICA 15pF500VJ | 209In Stock | 15 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10CD150J03 | ||||
Mfr: CDV30FF103JO3F TTI: CDV30FF103JO3F Knowles / Illinois Capacitor Availability: 1,216In StockMica Capacitors 0.01uF 1kV 5% | 1,216In Stock | 10 nF | 1 kV | Radial | 11.1 mm (0.437 in) | 20.8 mm (0.819 in) | 10.7 mm | 23.1 mm | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | CDV30FF103J03F | |||||
Mfr: CD15ED300JO3F TTI: CD15ED300JO3F Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors 30pF 500V 5% | 500In Stock | 30 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED300J03F | |||||
Mfr: CD15FD511JO3F TTI: CD15FD511JO3F Knowles / Illinois Capacitor Availability: 2,400In StockMica Capacitors 510pF 500V 5% | 2,400In Stock | 510 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD511J03F | |||||
Mfr: MC22FF152J-F TTI: MC22FF152J-F Knowles / Illinois Capacitor Availability: 1,300In StockMica Capacitors 1kV 1500pF 2220 | 1,300In Stock | 1.5 nF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD19FD102FO3F TTI: CD19FD102FO3F Knowles / Illinois Capacitor Availability: 1,250In StockMica Capacitors 1nF 500V 1% | 1,250In Stock | 1 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD19 | Bulk | CD19FD102F03F | ||||
Mfr: CD15ED390JO3F TTI: CD15ED390JO3F Knowles / Illinois Capacitor Availability: 1,100In StockMica Capacitors 39pF 500V 5% | 1,100In Stock | 39 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED390J03F | |||||
Mfr: CM05FD101JO3 TTI: CM05FD101JO3 Knowles / Illinois Capacitor Availability: 2,200In StockMica Capacitors 100pF 500V MICA CAP | 2,200In Stock | 100 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD101J03 | |||||||||
Mfr: CD15FD391JO3F TTI: CD15FD391JO3F Knowles / Illinois Capacitor Availability: 4,880In StockMica Capacitors 390pF 500V 5% | 4,880In Stock | 390 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD391J03F | |||||
Mfr: CD15CD150JO3F TTI: CD15CD150JO3F Knowles / Illinois Capacitor Availability: 1,800In StockMica Capacitors 15pF 500V 5% | 1,800In Stock | 15 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD150J03F | |||||
Mfr: CD19FD821JO3F TTI: CD19FD821JO3F Knowles / Illinois Capacitor Availability: 50In Stock900 On Order Expected 15-Feb-27 Mica Capacitors 820pF 500V 5% | 50In Stock900 On Order Expected 15-Feb-27 | 820 pF | 500 V | Radial | 0.344 in | 16.51 mm (0.65 in) | 5.33 mm | 12.95 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD821J03F | |||||
Mfr: CM05FD101GO3 TTI: CM05FD101GO3 Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 100pF 500V 2% | 400In Stock | 100 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD101G03 | |||||||||
Mfr: CD19FD202JO3F TTI: CD19FD202JO3F Knowles / Illinois Capacitor Availability: 773In StockMica Capacitors 2nF 500V 5% | 773In Stock | 2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.1 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD202J03F | |||||
Mfr: CD15FD151JO3F TTI: CD15FD151JO3F Knowles / Illinois Capacitor Availability: 1,450In StockMica Capacitors 150pF 500V 5% | 1,450In Stock | 150 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD151J03F | |||||
Mfr: CD15FD201JO3F TTI: CD15FD201JO3F Knowles / Illinois Capacitor Availability: 1,800In StockMica Capacitors 200pF 500V 5% | 1,800In Stock | 200 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD201J03F | |||||
Mfr: CM04ED510JO3 TTI: CM04ED510JO3 Knowles / Illinois Capacitor Availability: 1,470In StockMica Capacitors 51pF 500V 5% | 1,470In Stock | 51 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED510J03 | |||||||||
Mfr: CD15FD101JO3 TTI: CD15FD101JO3 Knowles / Illinois Capacitor Availability: 1,248In StockMica Capacitors MICA 100pF500VJ | 1,248In Stock | 100 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101J03 | |||||
Mfr: CD15FD501JO3F TTI: CD15FD501JO3F Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors 500pF 500V 5% | 500In Stock | 500 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD501J03F | |||||
Mfr: CD5EC200JO3 TTI: CD5EC200JO3 Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors MICA 20pF300VJ | 500In Stock | 20 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3 mm | 4.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC200J03 | |||||
Mfr: CD15ED820JO3F TTI: CD15ED820JO3F Knowles / Illinois Capacitor Availability: 1,500In StockMica Capacitors 500V | 1,500In Stock | 82 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED820J03F |