SCD - Knowles / Illinois Capacitor - Film Capacitors
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCD105K102D3Z25-F TTI: SCD105K102D3Z25-F Knowles / Illinois Capacitor Availability: 249In StockFilm Capacitors 1kVdc 1uF 500Vac | 249In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 26.7 mm (1.051 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD205K102D3Z25-F TTI: SCD205K102D3Z25-F Knowles / Illinois Capacitor Availability: 4In StockFilm Capacitors 2uF 1kV | 4In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 52.1 mm (2.051 in) | 38.1 mm (1.5 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 38.1 mm (1.5 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD335K102D3Z25-F TTI: SCD335K102D3Z25-F Knowles / Illinois Capacitor Availability: 66In StockFilm Capacitors 3.3UF 1000V 10% | 66In Stock | SCD | Bulk | ||||||||||||||||||||
Mfr: SCD205K102A3B31-1F TTI: SCD205K102A3B31-1F Knowles / Illinois Capacitor Availability: 0In Stock32 On Order Expected 02-Dec-26 Film Capacitors 2.0UF 1000V 10% | 0In Stock32 On Order Expected 02-Dec-26 | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 31 mm (1.22 in) | 45.1 mm (1.776 in) | 34.8 mm (1.37 in) | Snubber Film Capacitors | 275 VAC | 10 % | 4 mOhms | 35.6 mm (1.402 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD205K162A3Z25-F TTI: SCD205K162A3Z25-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600Vdc 2uF 630Vac | 0In Stock | 2 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 66.7 mm (2.626 in) | 44.5 mm (1.752 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 46.4 mm (1.827 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD224K202A3Z25-F TTI: SCD224K202A3Z25-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kVdc .22uF 630Vac | 0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 24.6 mm (0.969 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 19 mOhms | 24.1 mm (0.949 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD105K122A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200Vdc 1uF 580Vac | 0In Stock | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 45.1 mm (1.776 in) | 34.8 mm (1.37 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 35.6 mm (1.402 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD474K202A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kVdc .47uF 630Vac | 0In Stock | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 55.9 mm (2.201 in) | 34.3 mm (1.35 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD205K122A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200V 2uF | Not Available Online | 2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 56.5 mm (2.224 in) | 46.4 mm (1.827 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | 50.2 mm (1.976 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD205K601A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 600V | 0In Stock | 2 uF | 600 VDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 45.1 mm (1.776 in) | 32.3 mm (1.272 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 3 mOhms | 35.6 mm (1.402 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD474K102D3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 1kV | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 500 VAC | 10 % | 8 mOhms | 26.7 mm (1.051 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD684K202A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 2kV | 0In Stock | 680 nF | 2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 52.1 mm (2.051 in) | 38.1 mm (1.5 in) | Snubber Film Capacitors | 500 VAC | 10 % | 8 mOhms | 38.1 mm (1.5 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD155K122A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200Vdc 1.5uF 580Vac | 0In Stock | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 52.1 mm (2.051 in) | 38.1 mm (1.5 in) | Snubber Film Capacitors | 500 VAC | 10 % | 4 mOhms | 38.1 mm (1.5 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD105K601A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V | 0In Stock | 1 uF | 600 VDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 275 VAC | 10 % | 5 mOhms | 26.7 mm (1.051 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD684K122A3Z25-F TTI: SCD684K122A3Z25-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 1200V | 0In Stock | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 45.1 mm (1.776 in) | 32.3 mm (1.272 in) | Snubber Film Capacitors | 500 VAC | 10 % | 7 mOhms | 35.6 mm (1.402 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD155K601A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 600V | 0In Stock | 1.5 uF | 600 VDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 275 VAC | 10 % | 4 mOhms | 26.7 mm (1.051 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD684K102A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kVdc.68uF 330Vac | 0In Stock | 680 nF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 275 VAC | 10 % | 7 mOhms | 26.7 mm (1.051 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD684K162A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 1600V | 0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 45.1 mm (1.776 in) | 34.8 mm (1.37 in) | Snubber Film Capacitors | 500 VAC | 10 % | 7 mOhms | 35.6 mm (1.402 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD105K102A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kVdc 1uF 330Vac | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 275 VAC | 10 % | 4 mOhms | 26.7 mm (1.051 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD105K162A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600Vdc 1uF 630Vac | 0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 52.1 mm (2.051 in) | 38.1 mm (1.5 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 38.1 mm (1.5 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD475K601A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600Vdc 4.7uF 400Vac | 0In Stock | 4.7 uF | 600 VDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | Snubber Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | SCD | Bulk | ||||||||||
Mfr: SCD155K102A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.5uF 1kV | Not Available Online | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 45.1 mm (1.776 in) | 32.3 mm (1.272 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 4 mOhms | 35.6 mm (1.402 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: SCD335K601A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600Vdc 3.3uF 400Vac | 0In Stock | 3.3 uF | 600 VDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | Snubber Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | SCD | Bulk | ||||||||||
Mfr: SCD474K102A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kVdc .47uF 330Vdc | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 24.6 mm (0.969 in) | Snubber Film Capacitors | 275 VAC | 10 % | 11 mOhms | 24.1 mm (0.949 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: SCD684K102D3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 1kV | 0In Stock | 680 nF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 500 VAC | 10 % | 7 mOhms | 26.7 mm (1.051 in) | - 55 C | + 85 C | SCD | Bulk |