RA - Knowles / Illinois Capacitor - Film Capacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RA6106K100-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 10% 100V | 0In Stock | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6.6 mm (0.26 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA6504K500-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 10% 500V | 0In Stock | 500 nF | 500 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.1 mm (0.28 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA6474K400-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 10% 400V | 0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.4 mm (0.291 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.1 mm (0.437 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA4474K250-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 10% 250V | 0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 5.3 mm (0.209 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA6105K250-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 10% 250V | 0In Stock | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6.1 mm (0.24 in) | General Film Capacitors | 10 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 55 C | + 125 C | RA | Bulk | ||||||
Mfr: RA4505K100 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 5uF 10% 100V | Not Available Online | 5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 5.6 mm (0.22 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 12.2 mm (0.48 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA4105K100-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 10% 100V | Not Available Online | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 4.4 mm (0.173 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA4225K100 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2.2uF 10% 100V | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 5.2 mm (0.205 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA6106K100 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 10% 100V | Not Available Online | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6.6 mm (0.26 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA4104K250-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 10% 250V | 0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 4.1 mm (0.161 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA4335K100-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3.3uF 10% 100V | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 6.3 mm (0.248 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA3225K100 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2.2uF 10% 100V | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 8.9 mm (0.35 in) | 6.3 mm (0.248 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA4334K250 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 10% 250V | 0In Stock | 330 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 6.3 mm (0.248 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA4405K100-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4uF 10% 100V | Not Available Online | 4 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 5.1 mm (0.201 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: RA6224K400-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 10% 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 5.8 mm (0.228 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: 335K100RA4-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3.3uF 100V Metalized Polyester | Not Available Online | 3.3 uF | RA | Bulk |