PPB - Knowles / Illinois Capacitor - Film Capacitors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 334PPB630K TTI: 334PPB630K Knowles / Illinois Capacitor Availability: 550In StockFilm Capacitors 0.33uF 630V 20% | 550In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | 15 mm x 24.5 mm x 27.5 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 104PPB630K TTI: 104PPB630K Knowles / Illinois Capacitor Availability: 0In Stock9,600 On Order Expected 22-Apr-27 Film Capacitors 0.1uF 630V 10% | 0In Stock9,600 On Order Expected 22-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 224PPB102K TTI: 224PPB102K Knowles / Illinois Capacitor Availability: 0In Stock240 On Order Expected 10-Mar-27 Film Capacitors 0.22uF 1kV 10% | 0In Stock240 On Order Expected 10-Mar-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 103PPB630K TTI: 103PPB630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 105PPB102K TTI: 105PPB102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 1KV 10% FILM/IC | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 334PPB102K TTI: 334PPB102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 1kV 10% | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | 42.5 mm x 17 mm x 28 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 473PPB102K TTI: 473PPB102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 1kV 10% | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | 26.5 mm x 8.5 mm x 17 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 104PPB250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 250V 20% | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 154PPB630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 630V 20% | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 473PPB162K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 10.6KV 10% FILM/IC | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 650 VAC | 10 % | 22 mm (0.866 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 104PPB102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1KV 10% FILM/IC | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 155PPB630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 630V 10% | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 105PPB630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 630V 10% | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | General Film Capacitors | 400 VAC | 10 % | 30 mm (1.181 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 224PPB162K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 10% tol FILM | 0In Stock | 220 nF | PPB | Bulk | |||||||||||||||||||
Mfr: 103PPB162K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 10.6KV 10% FILM/IC | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 105 C | PPB | Bulk | |||||||
Mfr: 103PPB102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 10% tol FILM | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 630 VAC | 10 % | 12 mm (0.472 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 474PPB102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 1kV 10% | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | 42.5 mm x 22 mm x 30 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 475PPB250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 250V 10% FILM/IC | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | 42.5 mm x 22 mm x 30 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 222PPB202KE TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0022uF 2KV 10% FILM/IC | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 10 % | 12 mm (0.472 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 153PPB630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 10% tol FILM | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 333PPB102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 1kV 20% | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 26.5 mm x 7 mm x 16 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 104PPB162K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1600V 20% | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 332PPB102K TTI: 332PPB102K Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0033uF 1000V 10% | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 474PPB162K TTI: 474PPB162K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 1600V 10% | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | 42.5 mm x 28 mm x 37 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 473PPB400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 10% FILM/IC | 0In Stock | 47 nF | PPB | Bulk |
- 1
- 2