MSR - Knowles / Illinois Capacitor - Film Capacitors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104MSR250K TTI: 104MSR250K Knowles / Illinois Capacitor Availability: 42In Stock12,000 On Order Expected 15-Jan-27 Film Capacitors 0.1uF 250V 10% | 42In Stock12,000 On Order Expected 15-Jan-27 | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 224MSR400K TTI: 224MSR400K Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 0.22uF 400V 10% | 800In Stock | 220 nF | 400 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 474MSR250K TTI: 474MSR250K Knowles / Illinois Capacitor Availability: 7,600In StockFilm Capacitors 0.47uF 250V 10% | 7,600In Stock | 470 nF | 250 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.763 Ohms | 12.5 mm (0.492 in) | 22.5 mm x 7.5 mm x 12.5 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 105MSR400K TTI: 105MSR400K Knowles / Illinois Capacitor Availability: 6In StockFilm Capacitors 1uF 400V 10% | 6In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 473MSR400K TTI: 473MSR400K Knowles / Illinois Capacitor Availability: 208In StockFilm Capacitors 0.047uF 400V 10% | 208In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 37.625 Ohms | 11 mm (0.433 in) | 13 mm x 7 mm x 11 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 103MSR400K TTI: 103MSR400K Knowles / Illinois Capacitor Availability: 8,000In StockFilm Capacitors 0.01uF 400V 10% | 8,000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 223MSR630K TTI: 223MSR630K Knowles / Illinois Capacitor Availability: 906In StockFilm Capacitors 0.022uF 630V 10% | 906In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 473MSR250K TTI: 473MSR250K Knowles / Illinois Capacitor Availability: 182In StockFilm Capacitors 0.047uF 250V 10% | 182In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 37.625 Ohms | 9 mm (0.354 in) | 12.5 mm x 5 mm x 9 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 155MSR100K TTI: 155MSR100K Knowles / Illinois Capacitor Availability: 400In StockFilm Capacitors 1.5uF 10% tol FILM | 400In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 125 C | MSR | Bulk | ||||||||
Mfr: 104MSR400K TTI: 104MSR400K Knowles / Illinois Capacitor Availability: 0In Stock11,100 On Order Expected 08-Apr-27 Film Capacitors 0.1uF 400V 10% | 0In Stock11,100 On Order Expected 08-Apr-27 | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 474MSR100K TTI: 474MSR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 17 mm (0.669 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.763 Ohms | 11 mm (0.433 in) | 18 mm x 17 mm x 11 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 104MSR630K TTI: 104MSR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 18.5 mm (0.728 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | - 55 C | + 125 C | MSR | Bulk | |||||||
Mfr: 333MSR400K TTI: 333MSR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 400V 10% | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 53.588 Ohms | 10.5 mm (0.413 in) | 13 mm x 6.5 mm x 10.5 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 224MSR250K TTI: 224MSR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 250V 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 224MSR102K TTI: 224MSR102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 1KV 10% FILM/IC | 0In Stock | 220 nF | MSR | Bulk | |||||||||||||||||||
Mfr: 103MSR630K TTI: 103MSR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 105MSR250K TTI: 105MSR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 474MSR630K TTI: 474MSR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 630V 10% | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.763 Ohms | 22 mm (0.866 in) | 32 mm x 13.5 mm x 22 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 684MSR400K TTI: 684MSR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uFV 10% 400V | 0In Stock | 680 nF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.601 Ohms | 19 mm (0.748 in) | 32 mm x 12 mm x 19 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 103MSR102K TTI: 103MSR102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 1kV 10% | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 14 mm (0.551 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 104MSR102K TTI: 104MSR102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1kV 10% | 0In Stock | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 11.5 mm (0.453 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 684MSR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 250V 10% | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2.601 Ohms | 13.5 mm (0.531 in) | 22.5 mm x 8.5 mm x 13.5 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 333MSR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 10% tol FILM | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 53.588 Ohms | 12 mm (0.472 in) | 18.5 mm x 6.5 mm x 12 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 224MSR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 11.5 mm (0.453 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 104MSR100K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 100V 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 125 C | MSR | Bulk |
- 1
- 2