MPR - Knowles / Illinois Capacitor - Film Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104MPR400K TTI: 104MPR400K Knowles / Illinois Capacitor Availability: 0In Stock5,000 On Order Expected 04-Feb-27 Film Capacitors 0.1uF 400V 10% | 0In Stock5,000 On Order Expected 04-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 474MPR400K TTI: 474MPR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 10% FILM/IC | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 16.5 mm (0.65 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 376 mOhms | 10.5 mm (0.413 in) | 31 mm x 16.5 mm x 10.5 mm | - 55 C | + 105 C | MPR | Bulk | ||||
Mfr: 105MPR400K TTI: 105MPR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 105 C | MPR | Bulk | |||||||
Mfr: 105MPR250K TTI: 105MPR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 16 mm (0.63 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 103MPR630K TTI: 103MPR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 104MPR630K TTI: 104MPR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 224MPR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 20% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 10.5 mm (0.413 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 223MPR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 630V 10% | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 473MPR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V 10% | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.763 Ohms | 8.5 mm (0.335 in) | 18 mm x 13.5 mm x 8.5 mm | - 55 C | + 105 C | MPR | Bulk | ||||
Mfr: 154MPR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 630V 10% FILM/IC | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 17 mm (0.669 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 103MPR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 400V 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 683MPR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 250V 20% | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.601 Ohms | 6 mm (0.236 in) | 13 mm x 10.5 mm x 6 mm | - 55 C | + 105 C | MPR | Bulk | ||||
Mfr: 224MPR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 400V 10% | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 474MPR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 250V 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 14 mm (0.551 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 223MPR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 250V 10% FILM/IC | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 224MPR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 250V 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | MPR | Bulk |