MMR - Knowles / Illinois Capacitor - Film Capacitors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 224MMR400K TTI: 224MMR400K Knowles / Illinois Capacitor Availability: 6,200In StockFilm Capacitors 0.22uF 400V 10% | 6,200In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 333MMR630K TTI: 333MMR630K Knowles / Illinois Capacitor Availability: 1,000In StockFilm Capacitors 0.033uF 10% tol FILM | 1,000In Stock | 33 nF | 630 VDC | Radial | Polyester | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 11.9 mm (0.469 in) | - 40 C | + 105 C | MMR | Bulk | ||||||||
Mfr: 474MMR400K TTI: 474MMR400K Knowles / Illinois Capacitor Availability: 7,800In StockFilm Capacitors 0.47uF 400V 10% | 7,800In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | 18.5 mm x 7.8 mm x 17 mm | - 40 C | + 105 C | MMR | Bulk | |||||
Mfr: 224MMR100K TTI: 224MMR100K Knowles / Illinois Capacitor Availability: 9,565In StockFilm Capacitors 0.22uF 100V 10% | 9,565In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | MMR | Bulk | |||||
Mfr: 224MMR250K TTI: 224MMR250K Knowles / Illinois Capacitor Availability: 5,500In StockFilm Capacitors 0.22uF 250V 10% | 5,500In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 150 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 105MMR250K TTI: 105MMR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 20% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.4 mm (0.291 in) | General Film Capacitors | 150 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 106MMR250K TTI: 106MMR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 250V 20% | 0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.9 mm (0.626 in) | General Film Capacitors | 150 VAC | 10 % | 2 Pin | 25.8 mm (1.016 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 104MMR400K TTI: 104MMR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 400V 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 155MMR250K TTI: 155MMR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 250V 10% | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 150 VAC | 10 % | 2 Pin | 16.8 mm (0.661 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 103MMR630K TTI: 103MMR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 106MMR100K TTI: 106MMR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 100V 10% FILM/IC | 0In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 105MMR100K TTI: 105MMR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 100V 10% FILM/IC | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 223MMR400K TTI: 223MMR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 400V 20% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.9 mm (0.311 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 104MMR630K TTI: 104MMR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 16.5 mm (0.65 in) | - 40 C | + 105 C | MMR | Bulk | |||||||||
Mfr: 473MMR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V 10% FILM/IC | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 12 mm x 6.5 mm x 13.5 mm | - 40 C | + 105 C | MMR | Bulk | |||||
Mfr: 474MMR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 250V 10% | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18.5 mm x 5.3 mm x 12.5 mm | - 40 C | + 105 C | MMR | Bulk | |||||
Mfr: 155MMR100K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 100V 10% FILM/IC | 0In Stock | 1.5 uF | MMR | Bulk | |||||||||||||||||||
Mfr: 685MMR100K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 6.8uF 100V 10% | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm x 18.5 mm | - 40 C | + 105 C | MMR | Bulk | |||||
Mfr: 104MMR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 150 VAC | 10 % | 2 Pin | 8.4 mm (0.331 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 224MMR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 16.5 mm (0.65 in) | - 40 C | + 105 C | MMR | Bulk | ||||||||
Mfr: 225MMR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 400V 10% | 0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 31 mm x 11 mm x 22 mm | - 40 C | + 105 C | MMR | Bulk | |||||
Mfr: 223MMR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 630V 10% FILM/IC | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | - 40 C | + 105 C | MMR | Bulk | ||||||||
Mfr: 103MMR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 400V 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.4 mm (0.291 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 333MMR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 10% tol 400V | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 200 VAC | 10 % | 29 mm (1.142 in) | - 40 C | + 105 C | MMR | Bulk |
- 1
- 2