• Film Capacitors

LC3 - Knowles / Illinois Capacitor - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 505LC3400K5LM8
TTI: 505LC3400K5LM8
Knowles / Illinois Capacitor
Availability:

0In Stock

Film Capacitors 5uF 400Vac 10% Conduction Cooled

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 uF
Insert Threaded
Polypropylene (PP)
78 mm (3.071 in)
78 mm (3.071 in)
RF and Power Film Capacitors
400 VAC
10 %
100 mOhms
34 mm (1.339 in)
- 40 C
+ 85 C
LC3
Each