HV - Knowles / Illinois Capacitor - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVDNAT0.5J491B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4kVac 0.5uF 5% OVAL | Not Available Online | 500 nF | Stud Threaded | Polypropylene (PP) | 41.25 mm (1.624 in) | 92.96 mm (3.66 in) | 50.038 mm (1.97 in) | AC and Pulse Film Capacitors | 4 kVAC | 5 % | 2 Pin | 124.714 mm (4.91 in) | - 40 C | + 70 C | HV | Bulk |