DPPM - Knowles / Illinois Capacitor - Film Capacitors
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPPM10D1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.001uF | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 6.5 mm (0.256 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM20D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 2KV 0.0047uF | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM20D33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 2KV 0.0033uF | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 10.5 mm (0.413 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM20D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 2KV 0.0022uF | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 9 mm (0.354 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM10S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.022uF | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM10S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.033uF | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM20D1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 2KV 0.001uF | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 7 mm (0.276 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM10D15K-F TTI: DPPM10D15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.0015uF | 0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 6.5 mm (0.256 in) | Snubber Film Capacitors | 450 VAC | 10 % | 11.5 mm (0.453 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Mfr: DPPM20S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 2KV 0.01uF | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM12S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.2KV 0.033uF | Not Available Online | 33 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 475 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM16D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.6KV 0.0022uF | Not Available Online | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 8 mm (0.315 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: DPPM16D47K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.6KV.0047 | Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | Snubber Film Capacitors | 500 VAC | 10 % | 19 mm (0.748 in) | - 40 C | + 105 C | DPPM | |||||||||
Mfr: DPPM12S22K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.2KV.022 | Not Available Online | 22 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 475 VAC | 10 % | 20 mm (0.787 in) | - 40 C | + 105 C | DPPM | |||||||||
Mfr: DPPM12D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.2KV.0022 | Not Available Online | 2.2 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 7 mm (0.276 in) | Snubber Film Capacitors | 475 VAC | 10 % | 12.5 mm (0.492 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Mfr: DPPM10D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1KV.0047 | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 7.5 mm (0.295 in) | Snubber Film Capacitors | 450 VAC | 10 % | 13.5 mm (0.531 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Mfr: DPPM12D27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0027uF 1200V | Not Available Online | 2.7 nF | 1.2 kVDC | Radial | Polypropylene (PP) | Snubber Film Capacitors | 475 VAC | 10 % | - 40 C | + 105 C | DPPM | ||||||||||||
Mfr: DPPM12S18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.018uF 1200V | Not Available Online | 18 nF | 1.2 kVDC | Radial | Polypropylene (PP) | Snubber Film Capacitors | 475 VAC | 10 % | - 40 C | + 105 C | DPPM | ||||||||||||
Mfr: DPPM12S27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.027uF 1200V | Not Available Online | 27 nF | 1.2 kVDC | Radial | Polypropylene (PP) | Snubber Film Capacitors | 475 VAC | 10 % | - 40 C | + 105 C | DPPM | ||||||||||||
Mfr: DPPM16D18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0018uF 1600V | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | Snubber Film Capacitors | 500 VAC | 10 % | - 40 C | + 105 C | DPPM | ||||||||||||
Mfr: DPPM20D18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0018uF 2kV | Not Available Online | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | Snubber Film Capacitors | 500 VAC | 10 % | - 40 C | + 105 C | DPPM | ||||||||||||
Mfr: DPPM10D47K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1KV.0047 | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | Snubber Film Capacitors | 450 VAC | 10 % | 12.5 mm (0.492 in) | - 40 C | + 105 C | DPPM | |||||||||
Mfr: DPPM10D33K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1KV.0033 | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | Snubber Film Capacitors | 450 VAC | 10 % | 12.5 mm (0.492 in) | - 40 C | + 105 C | DPPM | |||||||||
Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 500 VAC | 10 % | 22 mm (0.866 in) | - 40 C | + 105 C | DPPM | ||||||||||
Mfr: DPPM16D56K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0056uF 1600V | Not Available Online | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | Snubber Film Capacitors | 500 VAC | 10 % | - 40 C | + 105 C | DPPM | ||||||||||||
Mfr: DPPM16S15K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.6KV.015 | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 500 VAC | 10 % | 24.5 mm (0.965 in) | - 40 C | + 105 C | DPPM |