DPP - Knowles / Illinois Capacitor - Film Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 16 mm (0.63 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | DPP | Bulk | ||||||
Mfr: DPP6D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2200pF 630V 10% | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 15 mm (0.591 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | DPP | Bulk | |||||
Mfr: DPP4S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .033UF 400V 10% | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19.5 mm (0.768 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 10 % | 17 mm (0.669 in) | - 55 C | + 105 C | DPP | Bulk | |||||||
Mfr: DPP6D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600Vdc 0.0047uF | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | DPP | Bulk | |||||
Mfr: DPP2S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 250V 10% | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 15 mm (0.591 in) | 8 mm (0.315 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | DPP | Bulk | |||||
Mfr: DPP6S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 630V | Not Available Online | 47 nF | DPP | ||||||||||||||||||||
Mfr: DPP1P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100Vdc .47uF | Not Available Online | 470 nF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 70 VAC | 10 % | - 55 C | + 105 C | DPP | Bulk | ||||||||||
Mfr: DPP1S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 100V | Not Available Online | 33 nF | DPP | ||||||||||||||||||||
Mfr: DPP2S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 105 C | DPP | ||||||||||||
Mfr: DPP4S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 400V | Not Available Online | 47 nF | DPP | ||||||||||||||||||||
Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 18 mm (0.709 in) | - 55 C | + 105 C | DPP | |||||||||
Mfr: DPP1S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 100V | Not Available Online | 47 nF | DPP | ||||||||||||||||||||
Mfr: DPP2P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 105 C | DPP | ||||||||||||
Mfr: DPP2S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 105 C | DPP | ||||||||||||
Mfr: DPP4S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 400V | Not Available Online | 68 nF | DPP | ||||||||||||||||||||
Not Available Online | 470 nF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | General Film Capacitors | 70 VAC | 10 % | 24 mm (0.945 in) | - 55 C | + 105 C | DPP | |||||||||
Mfr: DPP2P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 250V | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 105 C | DPP | ||||||||||||
Mfr: DPP4P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 400V | Not Available Online | 150 nF | DPP | ||||||||||||||||||||
Mfr: DPP6S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 630V | Not Available Online | 68 nF | DPP | ||||||||||||||||||||
Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 15 mm (0.591 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | DPP | |||||||||
Mfr: DPP1P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 100V | Not Available Online | 220 nF | DPP | ||||||||||||||||||||
Mfr: DPP1S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 100V | Not Available Online | 68 nF | DPP | ||||||||||||||||||||
Mfr: DPP2P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 250V | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 105 C | DPP | ||||||||||||
Mfr: DPP4S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 400V | Not Available Online | 22 nF | DPP | ||||||||||||||||||||
Mfr: DPP6S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 630V | Not Available Online | 15 nF | DPP |
- 1
- 2