DPFF - Knowles / Illinois Capacitor - Film Capacitors
127 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPFF2S15J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 200V | 0In Stock | 15 nF | 200 VDC/250 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | 19.1 mm (0.752 in) | 9.4 mm (0.37 in) | General Film Capacitors | 155 VAC | 5 % | 2 Pin | 9.4 mm (0.37 in) | Inside Bend | - 55 C | + 105 C | DPFF | Bulk | |||||
Mfr: DPFF4P1J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 400V 5% | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | 33 mm (1.299 in) | 15.2 mm (0.598 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.2 mm (0.598 in) | Inside Bend | - 55 C | + 105 C | DPFF | Bulk | |||||
Mfr: DPFF8S33J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 800V 5% | 0In Stock | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | 33 mm (1.299 in) | 17.8 mm (0.701 in) | General Film Capacitors | 450 VAC | 5 % | 17.8 mm (0.701 in) | - 55 C | + 105 C | DPFF | Bulk | |||||||
Mfr: DPFF4P33J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 400V | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | 43.2 mm (1.701 in) | 20.3 mm (0.799 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.3 mm (0.799 in) | Inside Bend | - 55 C | + 105 C | DPFF | Bulk | |||||
Mfr: DPFF4S39J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.039uF 400V 5% | 0In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | 33 mm (1.299 in) | 12.7 mm (0.5 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.7 mm (0.5 in) | Inside Bend | - 55 C | + 105 C | DPFF | Bulk | |||||
Mfr: DPFF4S47J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 5% | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | 33 mm (1.299 in) | 15.2 mm (0.598 in) | General Film Capacitors | 200 VAC | 5 % | 12.7 mm (0.5 in) | - 55 C | + 105 C | DPFF | Bulk | |||||||
Mfr: DPFF16S1J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 1600V | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | 33 mm (1.299 in) | 17.8 mm (0.701 in) | General Film Capacitors | 500 VAC | 5 % | 17.8 mm (0.701 in) | - 55 C | + 105 C | DPFF | Bulk | |||||||
Mfr: DPFF16D47J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700pF 1600V 10% | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | 33 mm (1.299 in) | 15.2 mm (0.598 in) | General Film Capacitors | 500 VAC | 5 % | 15.2 mm (0.598 in) | - 55 C | + 105 C | DPFF | Bulk | |||||||
Mfr: DPFF6S33J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 600Volts | Not Available Online | 33 nF | 600 VDC/630 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF6S56J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.056uF 600Volts | Not Available Online | 56 nF | 600 VDC/630 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF8D68J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0068uF 800Volts | Not Available Online | 6.8 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF8D82J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0082uF 800Volts | Not Available Online | 8.2 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF12D27J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0027uF 1200Volts | Not Available Online | 2.7 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 475 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF12D33J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0033uF 1200Volts | Not Available Online | 3.3 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 475 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF12S15J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 1200Volts | Not Available Online | 15 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 475 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF12S22J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 1200Volts | Not Available Online | 22 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 475 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF16D1J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .001uF 1600Volts | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF2P33J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 200Volts | Not Available Online | 330 nF | 200 VDC/250 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 155 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF2S27J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.027uF 200Volts | Not Available Online | 27 nF | 200 VDC/250 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 155 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF4D82J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0082uF 400Volts | Not Available Online | 8.2 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF4S18J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.018uF 400Volts | Not Available Online | 18 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF4S27J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.027uF 400Volts | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF6D39J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0039uF 600Volts | Not Available Online | 3.9 nF | 600 VDC/630 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF6D56J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0056uF 600Volts | Not Available Online | 5.6 nF | 600 VDC/630 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk | ||||||||||
Mfr: DPFF6D68J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 600Vdc .0068uF 5% | Not Available Online | 6.8 nF | 600 VDC/630 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | DPFF | Bulk |