DME - Knowles / Illinois Capacitor - Film Capacitors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: DME10P1K-F TTI: DME10P1K-F Knowles / Illinois Capacitor Availability: 14,400In StockFilm Capacitors DME 1KV 0.1uF | 14,400In Stock | 100 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
1,000In Stock500 On Order Expected 21-Jan-27 | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
600In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: DME1W10K-F TTI: DME1W10K-F Knowles / Illinois Capacitor Availability: 320In StockFilm Capacitors DME 100V 10uF | 320In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2P68K-F TTI: DME2P68K-F Knowles / Illinois Capacitor Availability: 330In StockFilm Capacitors DME 250V 0.68uF | 330In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
200In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: DME4P47K-F TTI: DME4P47K-F Knowles / Illinois Capacitor Availability: 5,000In StockFilm Capacitors DME 400V 0.47uF | 5,000In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.3 mm (0.327 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME6W1P5K-F TTI: DME6W1P5K-F Knowles / Illinois Capacitor Availability: 100In Stock200 On Order Expected 29-Jul-27 Film Capacitors DME 630V 1.5uF | 100In Stock200 On Order Expected 29-Jul-27 | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
500In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: DME2P22K-F TTI: DME2P22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.22uF | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1W3P3K-F TTI: DME1W3P3K-F Knowles / Illinois Capacitor Availability: 500In StockFilm Capacitors DME 100V 3.3uF | 500In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME4P33K-F TTI: DME4P33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.33uF | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME4P22K-F TTI: DME4P22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.22uF | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1W4P7K-F TTI: DME1W4P7K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 4.7uF | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME6P15K-F TTI: DME6P15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.15uF | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME6P39K-F TTI: DME6P39K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.39uF | 0In Stock | 390 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME6P47K-F TTI: DME6P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.47uF | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1P68K-F TTI: DME1P68K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 0.68uF | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: DME4P68K-F TTI: DME4P68K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.68uF | 0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME6P33K-F TTI: DME6P33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.33uF | 0In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2S47K-F TTI: DME2S47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.047uF | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1P56K-F TTI: DME1P56K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 0.56uF | 0In Stock | 560 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME10S1K-F TTI: DME10S1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 1KV 0.01uF | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | DME | Bulk |