BLH - Knowles / Illinois Capacitor - Film Capacitors
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLH505K901A062 TTI: BLH505K901A062 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 12.5 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH106K112B094 TTI: BLH106K112B094 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 8.5 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH656K102C144-1 TTI: BLH656K102C144-1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kVDC 65uF 10% ESR 1.8mOhm 1300A AEC-Q200 | 0In Stock | 65 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 1.8 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH206K112B114 TTI: BLH206K112B114 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 50 mm (1.969 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 7.2 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH306K112C084 TTI: BLH306K112C084 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH505K451A022 TTI: BLH505K451A022 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 12 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH117J701C154 TTI: BLH117J701C154 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 110UF 700V 10% | 0In Stock | 110 uF | 700 VDC | Radial | Polypropylene (PP) | Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | BLH | Bulk | ||||||||||
Mfr: BLH685K112B044 TTI: BLH685K112B044 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 6.8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 13.5 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH106K901B082 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 12 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH206K901B104 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5.5 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH306K701B104 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5.8 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH406K701C064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH506K551B114 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 50 uF | 550 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 50 mm (1.969 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH106K122B104 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 8 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH306K901C064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 30 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5.5 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH156K102B092 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 8 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH205K112A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24.5 mm (0.965 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 25 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH225K112A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 16.5 mOhms | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH156K801B084 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | Not Available Online | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 40 mm (1.575 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 8 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH505K102A072 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | Not Available Online | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 14 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH805K801A072 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | Not Available Online | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 9.5 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH106K451A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 8.5 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH106K551A072 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 10 uF | 550 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH106K801A082 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 9.5 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: BLH126K112B104 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 7.5 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk |