BLC - Knowles / Illinois Capacitor - Film Capacitors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLC080J112B4A-1 TTI: BLC080J112B4A-1 Knowles / Illinois Capacitor Availability: 20In StockFilm Capacitors 8.0UF 1100V 5% | 20In Stock | BLC | Bulk | ||||||||||||||||||||
Mfr: BLC150J701B4A-1 TTI: BLC150J701B4A-1 Knowles / Illinois Capacitor Availability: 59In StockFilm Capacitors 15UF 700V 5% | 59In Stock | BLC | Bulk | ||||||||||||||||||||
Mfr: BLC300J501B4B-1 TTI: BLC300J501B4B-1 Knowles / Illinois Capacitor Availability: 0In Stock3,629 On Order Expected Film Capacitors 30UF 500V 5% | 0In Stock3,629 On Order Expected | BLC | Bulk | ||||||||||||||||||||
Mfr: BLC550J701B4F TTI: BLC550J701B4F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 55uF 700V DC LINK CAPACITOR | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC080J112B4A TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 8uF 1100V DC LINK CAPACITOR | 0In Stock | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.5 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC220J701B4C TTI: BLC220J701B4C Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 22uF 700V DC LINK CAPACITOR | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.6 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC400J901B4F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 40uF 900V DC LINK CAPACITOR | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 3.2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | BLC | Bulk | ||||||||
Mfr: BLC120J112B4D TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 12uF 1100V DC LINK CAPACITOR | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | BLC | Bulk | ||||||||
Mfr: BLC200J112B4E TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 1100V DC LINK CAPACITOR | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 5.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | BLC | Bulk | ||||||||
Mfr: BLC250J112B4F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 25uF 1100V DC LINK CAPACITOR | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC200J701B4B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 700V DC LINK CAPACITOR | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.9 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC300J701B4D TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 30uF 700V DC LINK CAPACITOR | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | BLC | Tray | |||||
Mfr: BLC140J901B4B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 14uF 900V DC LINK CAPACITOR | 0In Stock | 14 uF | 900 VDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4.5 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | BLC | Bulk | ||||||||
Mfr: BLC160J901B4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 16uF 900V DC LINK CAPACITOR | 0In Stock | 16 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.9 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC120J901B4A TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 12uF 900V DC LINK CAPACITOR | 0In Stock | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.2 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC300J901B4E TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 30uF 900V DC LINK CAPACITOR | 0In Stock | 30 uF | 900 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | BLC | Bulk | ||||||||
Mfr: BLC150J701B4A TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15uF 700V DC LINK CAPACITOR | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.2 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC450J701B4E TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 45uF 700V DC LINK CAPACITOR | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 3.6 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | BLC | Bulk | ||||||||
Mfr: BLC200J901B4D TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 900V DC LINK CAPACITOR | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.1 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: BLC100J112B4B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 1100V DC LINK CAPACITOR | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 5.2 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | BLC | Bulk |