947C - Knowles / Illinois Capacitor - Film Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 947C361K801CAMS TTI: 947C361K801CAMS Knowles / Illinois Capacitor Availability: 24In StockFilm Capacitors 360uF 800V 55C | 24In Stock | 360 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 97 mm (3.819 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C231K102CAIS TTI: 947C231K102CAIS Knowles / Illinois Capacitor Availability: 0In Stock137 On Order Expected 01-Feb-27 Film Capacitors 230uF 1kV 10% DC Film capacitor | 0In Stock137 On Order Expected 01-Feb-27 | 230 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 97 mm (3.819 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C601K801CCMS TTI: 947C601K801CCMS Knowles / Illinois Capacitor Availability: 0In Stock8 On Order Expected 19-Mar-27 Film Capacitors 600uF 800V 55C | 0In Stock8 On Order Expected 19-Mar-27 | 600 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C601K801CCIS TTI: 947C601K801CCIS Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600uF 800V 55C | 0In Stock | 600 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 2 mOhms | 145 mm (5.709 in) | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C471K102CDMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 470uF 1kV 55C | 0In Stock | 470 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 170 mm (6.693 in) | DC Link Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C391K102CCMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 390uF 1kV 55C | 0In Stock | 390 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C161K122CAMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 1200V 55C | 0In Stock | 160 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 97 mm (3.819 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C321K122CDMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 320uF 1200V 55C | Not Available Online | 320 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 170 mm (6.693 in) | DC Link Film Capacitors | 10 % | 3.4 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: C9002-057 TTI: 947C271K122CCMS Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 270uF 1200V 55C | 0In Stock | 270 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C211K122CBMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 210uF 1200V 55C | 0In Stock | 210 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2.4 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C231K102CAMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 230uF 1kV 55C | 0In Stock | 230 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 97 mm (3.819 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C311K102CBMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 310uF 1kV 55C | 0In Stock | 310 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C391K102CCIS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 390uF 1kV 55C | 0In Stock | 390 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 2.4 mOhms | 145 mm (5.709 in) | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C231K102CAI TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 230uF 1kV 55C | 0In Stock | 230 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 1.5 mOhms | 97 mm (3.819 in) | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C731K801CDMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 730uF 800V 55C | Not Available Online | 730 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 170 mm (6.693 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C511K901BGHS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 510uF 900 Volts 10% DC Film capacitor | 0In Stock | 510 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | DC Link Film Capacitors | 10 % | 3.2 mOhms | 140 mm (5.512 in) | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C491K801CBMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 490uF 800V 55C | 0In Stock | 490 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 120 mm (4.724 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | - 40 C | + 85 C | 947C | Bulk |