942 - Knowles / Illinois Capacitor - Film Capacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 942C20P15K-F TTI: 942C20P15K-F Knowles / Illinois Capacitor Availability: 150In StockFilm Capacitors 0.15uF 2kV 10% | 150In Stock | 150 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C16S47K-F TTI: 942C16S47K-F Knowles / Illinois Capacitor Availability: 700In StockFilm Capacitors 1600V 0.047uF | 700In Stock | 47 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C16S33K-F TTI: 942C16S33K-F Knowles / Illinois Capacitor Availability: 125In StockFilm Capacitors 1600V 0.033uF | 125In Stock | 33 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 14 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C20S15K-F TTI: 942C20S15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 2kV | 0In Stock | 15 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 40 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C20S33K-F TTI: 942C20S33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 2kV | 0In Stock | 33 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C12P47K-F TTI: 942C12P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 1200V 10% | 0In Stock | 470 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 430 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C16P1K-F TTI: 942C16P1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1600V | 0In Stock | 100 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C8P47K-F TTI: 942C8P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 850V | 0In Stock | 470 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 360 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C16S68K-F TTI: 942C16S68K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 0.068uF | 0In Stock | 68 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C20S1K-F TTI: 942C20S1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 2kVdc | 0In Stock | 10 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 50 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C20S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors MET POLY 2kV .047UF 10% | 0In Stock | 47 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C10P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 1kV | 0In Stock | 680 nF | 1 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: 942C12P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 1200Vdc | 0In Stock | 330 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 430 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C6P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 600V | 0In Stock | 470 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C6W2P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.5uF 600Vdc | 0In Stock | 2.5 uF | 600 VDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C10P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 1kV | 0In Stock | 150 nF | 1 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: 942C10W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 1kV | 0In Stock | 1 uF | 1 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C8P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 850Vdc | 0In Stock | 330 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 360 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 942 | Bulk | |||||||||
Mfr: 942C20P1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kV .1uF POLY MET | 0In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C20S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 2kV | 0In Stock | 22 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 20 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C6W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 600V | 0In Stock | 1.5 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C12P1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V 0.1uF | 0In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 430 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C10P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 1kV 10% | 0In Stock | 470 nF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 400 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 942 | Bulk | |||||||||
Mfr: 942C6P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 600Vdc | 0In Stock | 150 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C6P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 600V | 0In Stock | 330 nF | 600 VDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 300 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk |