941 - Knowles / Illinois Capacitor - Film Capacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 941C8W1P5K-F TTI: 941C8W1P5K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.5UF 850V 10% | Not Available Online | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | 21.5 mm (0.846 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 4 mOhms | 30.9 mm (1.217 in) | - 55 C | + 105 C | 941 | Bulk | ||||||
Mfr: 941C12P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200Volts 0.22uF 10% Tol. | Not Available Online | 220 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 7 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C16W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1600V 1.5uF 10% tol | Not Available Online | 1.5 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 941 | Bulk | |||||||
Mfr: 941C16P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1600V 0.47uF 10% tol | Not Available Online | 470 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 941 | Bulk | |||||||
Mfr: 941C6W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1UF 600V 10% | Not Available Online | 1 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 941 | ||||||||||
Mfr: 941C20W1K-F TTI: 941C20W1K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2000Volts 1uF 10% To l. | Not Available Online | 1 uF | 2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C12W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200Volts 1.5uF 10% Tol. | Not Available Online | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 4 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C6P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 600Volts 0.47uF 10% Tol. | Not Available Online | 470 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 7 mOhms | - 55 C | + 105 C | 941 | Tray | |||||||||
Mfr: 941C6P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 600Volts 0.15uF 10% Tol. | Not Available Online | 150 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 13 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 600V 0.22uF 10% tol | Not Available Online | 220 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 12 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C12W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200Volts 1uF 10% To l. | Not Available Online | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C12P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200V 0.47uF 10% tol | Not Available Online | 470 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 7 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C30P1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 941 | |||||||||||||||||||||
Mfr: 941C12P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200Volts 0.68uF 10% Tol. | Not Available Online | 680 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C16W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1600Volts 1uF 10% Tol. | Not Available Online | 1 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Not Available Online | 100 nF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 10 mOhms | - 55 C | + 105 C | 941 | |||||||||||
Mfr: 941C12P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200V 0.33uF 10% tol | Not Available Online | 330 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 941 | Bulk | |||||||
Mfr: 941C12P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200V 0.15uF 10% tol | Not Available Online | 150 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 7 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 941C8P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 941 |