940 - Knowles / Illinois Capacitor - Film Capacitors
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 940C16P1K-F TTI: 940C16P1K-F Knowles / Illinois Capacitor Availability: 1,450In StockFilm Capacitors 1600V .10uF | 1,450In Stock | 100 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10W1K-F TTI: 940C10W1K-F Knowles / Illinois Capacitor Availability: 59In StockFilm Capacitors 1kV 1uF | 59In Stock | 1 uF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C12P47K-F TTI: 940C12P47K-F Knowles / Illinois Capacitor Availability: 170In StockFilm Capacitors 1200V .47uF | 170In Stock | 470 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C6W4P7K-F TTI: 940C6W4P7K-F Knowles / Illinois Capacitor Availability: 440In StockFilm Capacitors 4.7uF 600V 10% | 440In Stock | 4.7 uF | 600 VDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20P47K-F TTI: 940C20P47K-F Knowles / Illinois Capacitor Availability: 85In StockFilm Capacitors 2kV .47uF | 85In Stock | 470 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10P68K-F TTI: 940C10P68K-F Knowles / Illinois Capacitor Availability: 125In StockFilm Capacitors 1kV .68uF | 125In Stock | 680 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 940 | Bulk | |||||||||
Mfr: 940C12W1P5K-F TTI: 940C12W1P5K-F Knowles / Illinois Capacitor Availability: 25In StockFilm Capacitors 1.5uF 1200V 10% | 25In Stock | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10P15K-F TTI: 940C10P15K-F Knowles / Illinois Capacitor Availability: 300In StockFilm Capacitors 1kV .15uF | 300In Stock | 150 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20P1K-F TTI: 940C20P1K-F Knowles / Illinois Capacitor Availability: 4,800In StockFilm Capacitors 2kV .10uF | 4,800In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C16P68K-F TTI: 940C16P68K-F Knowles / Illinois Capacitor Availability: 20In StockFilm Capacitors 0.68uF 1600V 10% | 20In Stock | 680 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C12P15K-F TTI: 940C12P15K-F Knowles / Illinois Capacitor Availability: 50In StockFilm Capacitors 1200V .15uF | 50In Stock | 150 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C12P1K-F TTI: 940C12P1K-F Knowles / Illinois Capacitor Availability: 1,525In StockFilm Capacitors 1200V .10uF | 1,525In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940H10W5K-1F TTI: 940H10W5K-1F Knowles / Illinois Capacitor Availability: 625In StockFilm Capacitors 5.0UF 1000V 10% | 625In Stock | 5 uF | 940 | Bulk | |||||||||||||||||||
Mfr: 940C10W2K-F TTI: 940C10W2K-F Knowles / Illinois Capacitor Availability: 0In Stock150 On Order Expected 14-Dec-26 Film Capacitors 1kV 2uF | 0In Stock150 On Order Expected 14-Dec-26 | 2 uF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20S68K-F TTI: 940C20S68K-F Knowles / Illinois Capacitor Availability: 0In Stock825 On Order Expected 15-Mar-27 Film Capacitors 0.068uF 2kV 10% | 0In Stock825 On Order Expected 15-Mar-27 | 68 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C6W3P3K-F TTI: 940C6W3P3K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 600V 10% | 0In Stock | 3.3 uF | 600 VDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20S47K-F TTI: 940C20S47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kV 0.047uF | 0In Stock | 47 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C12P33K-F TTI: 940C12P33K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200V .33uF | Not Available Online | 330 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C8W1K-F TTI: 940C8W1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 850V 10% | 0In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10P47K-F TTI: 940C10P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1000V .47uF | 0In Stock | 470 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30P1K-F TTI: 940C30P1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV .10uF | 0In Stock | 100 nF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20P22K-F TTI: 940C20P22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kV .22uF | 0In Stock | 220 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C8W2P2K-F TTI: 940C8W2P2K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 850V 2.2uF 10% | 0In Stock | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C6W1K-F TTI: 940C6W1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V 10% | 0In Stock | 1 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30S33K-F TTI: 940C30S33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV 0.033uF 10% | 0In Stock | 33 nF | 3 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk |