719P - Knowles / Illinois Capacitor - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 719P33251500MA3 TTI: 719P33251500MA3 Knowles / Illinois Capacitor Availability: 0In Stock5,800 On Order Expected 06-May-27 Film Capacitors 3300pF 1500V 5% | 0In Stock5,800 On Order Expected 06-May-27 | 3.3 nF | 5 kVDC | Radial | Polypropylene (PP) | 35.7 mm (1.406 in) | 40.6 mm (1.598 in) | 9.7 mm (0.382 in) | General Film Capacitors | 1.5 kVAC | 5 % | 2 Pin | 1.037 Ohms | 14.7 mm (0.579 in) | Straight | - 55 C | + 105 C | 719P | Bulk |