225P - Knowles / Illinois Capacitor - Film Capacitors
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 225P22391WD3 TTI: 225P22391WD3 Knowles / Illinois Capacitor Availability: 1,200In Stock11,605 On Order Expected Film Capacitors 100V 22nF ORANGE DROP | 1,200In Stock11,605 On Order Expected | 22 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10491WD3 TTI: 225P10491WD3 Knowles / Illinois Capacitor Availability: 334In Stock2,716 On Order Expected 16-Nov-26 Film Capacitors 100V 100nF ORANGE DROP | 334In Stock2,716 On Order Expected 16-Nov-26 | 100 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 10.2 mm (0.402 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10391WD3 TTI: 225P10391WD3 Knowles / Illinois Capacitor Availability: 900In StockFilm Capacitors 100V 10nF ORANGE DROP | 900In Stock | 10 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47391WD3 TTI: 225P47391WD3 Knowles / Illinois Capacitor Availability: 4,200In Stock6,000 On Order Expected 04-Jan-27 Film Capacitors 100V 47nF ORANGE DROP | 4,200In Stock6,000 On Order Expected 04-Jan-27 | 47 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 7.6 mm (0.299 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10.7 mm (0.421 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22291WD3 TTI: 225P22291WD3 Knowles / Illinois Capacitor Availability: 400In StockFilm Capacitors 100V 2200pF ORANGE DROP | 400In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P33291WD3 TTI: 225P33291WD3 Knowles / Illinois Capacitor Availability: 300In StockFilm Capacitors 100V 3300pF ORANGE DROP | 300In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P15391WD3 TTI: 225P15391WD3 Knowles / Illinois Capacitor Availability: 983In StockFilm Capacitors 100V 15nF ORANGE DROP | 983In Stock | 15 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10494XD3 TTI: 225P10494XD3 Knowles / Illinois Capacitor Availability: 2,400In StockFilm Capacitors 400V 100nF ORANGE DROP | 2,400In Stock | 100 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 13.2 mm (0.52 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21.3 mm (0.839 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10291WD3 TTI: 225P10291WD3 Knowles / Illinois Capacitor Availability: 1,000In StockFilm Capacitors 100V 1nF ORANGE DROP | 1,000In Stock | 1 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P33391WD3 TTI: 225P33391WD3 Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 29-Mar-27 Film Capacitors 100V 33nF ORANGE DROP | 0In Stock1,000 On Order Expected 29-Mar-27 | 33 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.9 mm (0.272 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 9.4 mm (0.37 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10392XA3 TTI: 225P10392XA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .01UF 200V 10% | 0In Stock | 10 nF | 200 VDC | Radial | Polyester | 15.6 mm (0.614 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22492XA3 TTI: 225P22492XA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .22UF 200V 10% | 0In Stock | 220 nF | 200 VDC | Radial | Polyester | 15.6 mm (0.614 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | General Film Capacitors | 140 VAC | 10 % | 19.6 mm (0.772 in) | Straight | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 225P22491XD3 TTI: 225P22491XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 220nF ORANGE DROP | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 11.7 mm (0.461 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 17.8 mm (0.701 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P15492XD3 TTI: 225P15492XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 150nF ORANGE DROP | 0In Stock | 150 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 10.4 mm (0.409 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 18.3 mm (0.72 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22394XD3 TTI: 225P22394XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 22nF ORANGE DROP | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 7.9 mm (0.311 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P56391WD3 TTI: 225P56391WD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 56nF ORANGE DROP | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 8.6 mm (0.339 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 12.4 mm (0.488 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10492XD3 TTI: 225P10492XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 100nF ORANGE DROP | 0In Stock | 100 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 9.4 mm (0.37 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10591YD3 TTI: 225P10591YD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 1000nF ORANGE DROP | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 18.3 mm (0.72 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 24.9 mm (0.98 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P33491XD3 TTI: 225P33491XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 330nF ORANGE DROP | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 13.2 mm (0.52 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 19.6 mm (0.772 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10491WF1 TTI: 225P10491WF1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 100V 10% tol Orange Drop | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 10.2 mm (0.402 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P27391WD3 TTI: 225P27391WD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 27nF ORANGE DROP | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47491XD3 TTI: 225P47491XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 470nF ORANGE DROP | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 15.2 mm (0.598 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 21.8 mm (0.858 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P68291WD3 TTI: 225P68291WD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 6800pF ORANGE DROP | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47392XD3 TTI: 225P47392XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 47nF ORANGE DROP | 0In Stock | 47 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47291WD3 TTI: 225P47291WD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 4700pF ORANGE DROP | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk |
- 1
- 2