158X - Knowles / Illinois Capacitor - Film Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,010In Stock | 33 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
365In Stock | 47 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 5.5 mm (0.217 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
2,800In Stock | 10 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
Not Available Online | 470 nF | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
Not Available Online | 1 uF | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15 mm (0.591 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
Not Available Online | 330 nF | Radial | Polyester | 22.5 mm (0.886 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
Not Available Online | 220 nF | Radial | Polyester | 22.5 mm (0.886 in) | 25 mm (0.984 in) | 8 mm (0.315 in) | Suppression Film Capacitors | 275 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Cut | - 40 C | + 100 C | 158X | Bulk | |||||||
Not Available Online | 100 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 6.5 mm (0.256 in) | Suppression Film Capacitors | 275 VAC | 20 % | 15 mm (0.591 in) | - 40 C | + 100 C | 158X | ||||||||||
Not Available Online | 15 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | Suppression Film Capacitors | 275 VAC | 20 % | 5 mm (0.197 in) | - 40 C | + 100 C | 158X | Bulk | ||||||||||
Not Available Online | 680 nF | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 13.5 mm (0.531 in) | Suppression Film Capacitors | 275 VAC | 20 % | 24.5 mm (0.965 in) | - 40 C | + 100 C | 158X | Bulk | |||||||||
Not Available Online | 1 uF | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15 mm (0.591 in) | Suppression Film Capacitors | 275 VAC | 10 % | 24.5 mm (0.965 in) | - 40 C | + 100 C | 158X | Bulk | |||||||||
Mfr: 158X473-PB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .047UF 275VAC 20% | Not Available Online | 47 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 5.5 mm (0.217 in) | Suppression Film Capacitors | 275 VAC | 20 % | 12.5 mm (0.492 in) | - 40 C | + 100 C | 158X | |||||||||
Not Available Online | 150 nF | Radial | Polyester | 22.5 mm (0.886 in) | 25 mm (0.984 in) | 6.5 mm (0.256 in) | Suppression Film Capacitors | 275 VAC | 20 % | 16 mm (0.63 in) | - 40 C | + 100 C | 158X | Bulk | |||||||||
Not Available Online | 2.2 uF | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17.5 mm (0.689 in) | Suppression Film Capacitors | 275 VAC | 20 % | 32.8 mm (1.291 in) | - 40 C | + 110 C | 158X | Bulk | |||||||||
Not Available Online | 22 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
Not Available Online | 1.5 uF | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15.5 mm (0.61 in) | Suppression Film Capacitors | 275 VAC | 20 % | 28 mm (1.102 in) | - 40 C | + 100 C | 158X | Bulk | |||||||||
Not Available Online | 68 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 6.5 mm (0.256 in) | Suppression Film Capacitors | 275 VAC | 20 % | 13.5 mm (0.531 in) | - 40 C | + 100 C | 158X | Bulk | |||||||||
Not Available Online | 220 nF | Radial | Polyester | 22.5 mm (0.886 in) | 25 mm (0.984 in) | 8 mm (0.315 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 100 C | 158X | Bulk |