Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCP0805H471J-J1 TTI: FCP0805H471J-J1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 470pF | 0In Stock | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 719P33251500MA3 TTI: 719P33251500MA3 Knowles / Illinois Capacitor Availability: 0In Stock5,800 On Order Expected 06-May-27 Film Capacitors 3300pF 1500V 5% | 0In Stock5,800 On Order Expected 06-May-27 | 3.3 nF | 5 kVDC | Radial | Polypropylene (PP) | 35.7 mm (1.406 in) | 40.6 mm (1.598 in) | 9.7 mm (0.382 in) | General Film Capacitors | 1.5 kVAC | 5 % | 2 Pin | 1.037 Ohms | 14.7 mm (0.579 in) | Straight | - 55 C | + 105 C | 719P | Bulk | ||||
Mfr: 935C4W1K-F TTI: 935C4W1K-F Knowles / Illinois Capacitor Availability: 0In Stock130 On Order Expected 16-Nov-26 Film Capacitors POLY MET 400V 1uF | 0In Stock130 On Order Expected 16-Nov-26 | 1 uF | 400 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 936C4W3P3K-F TTI: 936C4W3P3K-F Knowles / Illinois Capacitor Availability: 0In Stock1,625 On Order Expected 21-Jan-27 Film Capacitors 3.3uF 400V 10% Metallized Cap | 0In Stock1,625 On Order Expected 21-Jan-27 | 3.3 uF | 400 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | 23.6 mm (0.929 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | 936 | Bulk | |||||
Mfr: 947C601K801CCIS TTI: 947C601K801CCIS Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600uF 800V 55C | 0In Stock | 600 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 2 mOhms | 145 mm (5.709 in) | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 168684J63F-F TTI: 168684J63F-F Knowles / Illinois Capacitor Availability: 0In Stock35,000 On Order Expected 05-Apr-27 Film Capacitors 0.68uF 63V 5% | 0In Stock35,000 On Order Expected 05-Apr-27 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 168 | Bulk | ||||||||
Mfr: 167224K63A-F TTI: 167224K63A-F Knowles / Illinois Capacitor Availability: 0In Stock2,000 On Order Expected 01-Apr-27 Film Capacitors 0.22uF 63V 10% | 0In Stock2,000 On Order Expected 01-Apr-27 | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 160105K100H-F TTI: 160105K100H-F Knowles / Illinois Capacitor Availability: 0In Stock4,000 On Order Expected 18-Feb-27 Film Capacitors 100V 1uF 10% | 0In Stock4,000 On Order Expected 18-Feb-27 | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: MPX683K305D TTI: MPX683K305D Knowles / Illinois Capacitor Availability: 0In Stock14,600 On Order Expected 28-Jan-27 Film Capacitors 0.068uF 305V | 0In Stock14,600 On Order Expected 28-Jan-27 | 68 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 305 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | MPX | Bulk | ||||||
Mfr: 160335J250Q-F TTI: 160335J250Q-F Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 15-Mar-27 Film Capacitors 250V 3.3uF 5% | 0In Stock500 On Order Expected 15-Mar-27 | 3.3 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: MMWA4P47K-F TTI: MMWA4P47K-F Knowles / Illinois Capacitor Availability: 0In Stock2,800 On Order Expected 18-Feb-27 Film Capacitors 400Vdc .47uF | 0In Stock2,800 On Order Expected 18-Feb-27 | 470 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMWA | Bulk | ||||||||||||||
Mfr: 715P56258LD3 TTI: 715P56258LD3 Knowles / Illinois Capacitor Availability: 0In Stock317 On Order Expected 15-Feb-27 Film Capacitors 800volts .0056uF 5% ORANGE DROP | 0In Stock317 On Order Expected 15-Feb-27 | 5.6 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: SCD205K102A3B31-1F TTI: SCD205K102A3B31-1F Knowles / Illinois Capacitor Availability: 0In Stock32 On Order Expected 02-Dec-26 Film Capacitors 2.0UF 1000V 10% | 0In Stock32 On Order Expected 02-Dec-26 | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 31 mm (1.22 in) | 45.1 mm (1.776 in) | 34.8 mm (1.37 in) | Snubber Film Capacitors | 275 VAC | 10 % | 4 mOhms | 35.6 mm (1.402 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Mfr: BLC300J501B4B-1 TTI: BLC300J501B4B-1 Knowles / Illinois Capacitor Availability: 0In Stock3,629 On Order Expected Film Capacitors 30UF 500V 5% | 0In Stock3,629 On Order Expected | BLC | Bulk | ||||||||||||||||||||
Mfr: PCHT48A40L736S-0000 TTI: PCHT48A40L736S-0000 Knowles / Illinois Capacitor Availability: 0In Stock671 On Order Expected Film Capacitors 40UF 480V 10% | 0In Stock671 On Order Expected | Stud Threaded | 2 Pin | - 40 C | + 70 C | PC | Bulk | ||||||||||||||||
Mfr: 716P22354KA3 TTI: 716P22354KA3 Knowles / Illinois Capacitor Availability: 0In Stock400 On Order Expected 15-Mar-27 Film Capacitors 22nF 400V 5% Orange Drop | 0In Stock400 On Order Expected 15-Mar-27 | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 7.6 mm (0.299 in) | General Film Capacitors | 200 VAC | 5 % | 12.4 mm (0.488 in) | Straight | - 55 C | + 85 C | 716P | Bulk | ||||||
Mfr: 930C4P1K-F TTI: 930C4P1K-F Knowles / Illinois Capacitor Availability: 0In Stock2,000 On Order Expected 12-Apr-27 Film Capacitors MET POLY 400V .1uF | 0In Stock2,000 On Order Expected 12-Apr-27 | 100 nF | 400 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | ||||||||||
Mfr: 715P33354KD3 TTI: 715P33354KD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 33nF ORANGE DROP | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 160105J400P-F TTI: 160105J400P-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 5% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 20 mm (0.787 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 474MSR100K TTI: 474MSR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 17 mm (0.669 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.763 Ohms | 11 mm (0.433 in) | 18 mm x 17 mm x 11 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 104MWR250K TTI: 104MWR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 150102J630BB TTI: 150102J630BB Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V 0.001uF 5% | 0In Stock | 1 nF | 630 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 715P10456LD3 TTI: 715P10456LD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600V 100nF ORANGE DROP | 0In Stock | 100 nF | 600 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 205K100CS4G-FA TTI: 205K100CS4G-FA Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2uF 100V Capstick | Not Available Online | 2 uF | 100 VDC | Radial | 12.7 mm (0.5 in) | 11.4 mm (0.449 in) | 10 % | 6.4 mm (0.252 in) | - 55 C | + 125 C | CS | Tube | |||||||||||
Mfr: 160223J630E-F TTI: 160223J630E-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 630V 5% | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk |