Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104PPB630K TTI: 104PPB630K Knowles / Illinois Capacitor Availability: 0In Stock9,600 On Order Expected 22-Apr-27 Film Capacitors 0.1uF 630V 10% | 0In Stock9,600 On Order Expected 22-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 150474J250HC TTI: 150474J250HC Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 25-Jan-27 Film Capacitors .47UF 250V 5% | 0In Stock1,000 On Order Expected 25-Jan-27 | 470 nF | 250 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 105MWR250K TTI: 105MWR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 10% | 0In Stock | 1 uF | 250 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 225P33391WD3 TTI: 225P33391WD3 Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 29-Mar-27 Film Capacitors 100V 33nF ORANGE DROP | 0In Stock1,000 On Order Expected 29-Mar-27 | 33 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.9 mm (0.272 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 9.4 mm (0.37 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 168332J100A-F TTI: 168332J100A-F Knowles / Illinois Capacitor Availability: 0In Stock3,500 On Order Expected 19-Nov-26 Film Capacitors 0.0033uF 100V 5% | 0In Stock3,500 On Order Expected 19-Nov-26 | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: UNL5W35K-F TTI: UNL5W35K-F Knowles / Illinois Capacitor Availability: 0In Stock70 On Order Expected 04-Feb-27 Film Capacitors 35uF 500V 10% | 0In Stock70 On Order Expected 04-Feb-27 | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 940C10W2K-F TTI: 940C10W2K-F Knowles / Illinois Capacitor Availability: 0In Stock150 On Order Expected 14-Dec-26 Film Capacitors 1kV 2uF | 0In Stock150 On Order Expected 14-Dec-26 | 2 uF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20S68K-F TTI: 940C20S68K-F Knowles / Illinois Capacitor Availability: 0In Stock825 On Order Expected 15-Mar-27 Film Capacitors 0.068uF 2kV 10% | 0In Stock825 On Order Expected 15-Mar-27 | 68 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 206K050CS4G TTI: 206K050CS4G Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 50V Capstick | 0In Stock | 20 uF | 50 VDC | Radial | 12.7 mm (0.5 in) | 29.2 mm (1.15 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Bag | |||||||||||
Mfr: 947C231K102CAIS TTI: 947C231K102CAIS Knowles / Illinois Capacitor Availability: 0In Stock137 On Order Expected 01-Feb-27 Film Capacitors 230uF 1kV 10% DC Film capacitor | 0In Stock137 On Order Expected 01-Feb-27 | 230 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 97 mm (3.819 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: FCP0805H102J-J1 TTI: FCP0805H102J-J1 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 14-Dec-26 Film Capacitors 0805 50V 1nF | 0In Stock3,000 On Order Expected 14-Dec-26 | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 944U660K102AAI TTI: 944U660K102AAI Knowles / Illinois Capacitor Availability: 0In Stock17 On Order Expected 13-Apr-27 Film Capacitors 66uF 1kV M5 insert | 0In Stock17 On Order Expected 13-Apr-27 | 66 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 600 mOhms | 40 mm (1.575 in) | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: 947C601K801CCMS TTI: 947C601K801CCMS Knowles / Illinois Capacitor Availability: 0In Stock8 On Order Expected 19-Mar-27 Film Capacitors 600uF 800V 55C | 0In Stock8 On Order Expected 19-Mar-27 | 600 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 935C1W1K-F TTI: 935C1W1K-F Knowles / Illinois Capacitor Availability: 0In Stock300 On Order Expected 04-Feb-27 Film Capacitors POLY MET 100V 1uF | 0In Stock300 On Order Expected 04-Feb-27 | 1 uF | 100 VDC | Wire | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 716P47354KA3 TTI: 716P47354KA3 Knowles / Illinois Capacitor Availability: 0In Stock70 On Order Expected 22-Mar-27 Film Capacitors 47nF 400V 5% Orange Drop | 0In Stock70 On Order Expected 22-Mar-27 | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 9.9 mm (0.39 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 715P10458MD3 TTI: 715P10458MD3 Knowles / Illinois Capacitor Availability: 0In Stock46 On Order Expected 22-Feb-27 Film Capacitors 800V 100nF ORANGE DROP | 0In Stock46 On Order Expected 22-Feb-27 | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P10452LD3 TTI: 715P10452LD3 Knowles / Illinois Capacitor Availability: 0In Stock900 On Order Expected 15-Mar-27 Film Capacitors 200V 100nF ORANGE DROP | 0In Stock900 On Order Expected 15-Mar-27 | 100 nF | 200 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 155 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 944U660K102AAM TTI: 944U660K102AAM Knowles / Illinois Capacitor Availability: 0In Stock3 On Order Expected 23-Feb-27 Film Capacitors 66uF 1kV M8 Stud | 0In Stock3 On Order Expected 23-Feb-27 | 66 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 2 Pin | 600 mOhms | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: CAMERON HARRISON TTI: BPFF5S68-1K-F Knowles / Illinois Capacitor Availability: 0In Stock5,893 On Order Expected Film Capacitors .068UF 500V 10% | 0In Stock5,893 On Order Expected | 68 nF | General Film Capacitors | 10 % | BPF | Bulk | |||||||||||||||||
Mfr: MMWA2W1K-F TTI: MMWA2W1K-F Knowles / Illinois Capacitor Availability: 0In Stock600 On Order Expected 25-Jan-27 Film Capacitors 1uF 200V 10% | 0In Stock600 On Order Expected 25-Jan-27 | 1 uF | 200 VDC/250 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | MMWA | Bulk | |||||||||
Mfr: 735P105X9400L TTI: 735P105X9400L Knowles / Illinois Capacitor Availability: 0In Stock144 On Order Expected 01-Feb-27 Film Capacitors 1uF 400V 10% | 0In Stock144 On Order Expected 01-Feb-27 | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 10 % | 2 Pin | 19 mOhms | Straight | - 55 C | + 105 C | 735P | Bulk | ||||||||
Mfr: 168102J100A-F TTI: 168102J100A-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.001uF 100V 5% | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 104MPR400K TTI: 104MPR400K Knowles / Illinois Capacitor Availability: 0In Stock5,000 On Order Expected 04-Feb-27 Film Capacitors 0.1uF 400V 10% | 0In Stock5,000 On Order Expected 04-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 105MWR100K TTI: 105MWR100K Knowles / Illinois Capacitor Availability: 0In Stock1,300 On Order Expected 21-Dec-26 Film Capacitors 1uF 100V 10% | 0In Stock1,300 On Order Expected 21-Dec-26 | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 224PPB102K TTI: 224PPB102K Knowles / Illinois Capacitor Availability: 0In Stock240 On Order Expected 10-Mar-27 Film Capacitors 0.22uF 1kV 10% | 0In Stock240 On Order Expected 10-Mar-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | - 55 C | + 105 C | PPB | Bulk |