Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCP1210C563G-G2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.056uF 16V 2% | 0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 1.5 mm (0.059 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: DME6S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.022uF | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 333MSR630KSP TTI: 333MSR630KSP Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .033UF 630V 10% | 0In Stock | MSR | Bulk | ||||||||||||||||||||
Mfr: Z26S6028M50N TTI: Z26S6028M50N Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 28uF 3% 600V | Not Available Online | 28 uF | Radial | Polypropylene (PP) | 95.25 mm (3.75 in) | General Film Capacitors | 600 VAC | 3 % | 2 Pin | 95.25 mm (3.75 in) | Quick Connect | - 40 C | + 70 C | Bulk | |||||||||
Mfr: 185104K100RHA-F TTI: 185104K100RHA-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 100V | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 85 C | 185 | Reel | |||||||||||
Mfr: 160683K250C-F TTI: 160683K250C-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 0.068uF 10% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 725M33592LA3 TTI: 725M33592LA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 250 Volt 10% | 0In Stock | 3.3 uF | General Film Capacitors | 725M | Bulk | ||||||||||||||||||
Mfr: 505LC3400K5LM8 TTI: 505LC3400K5LM8 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 400Vac 10% Conduction Cooled | 0In Stock | 5 uF | Insert Threaded | Polypropylene (PP) | 78 mm (3.071 in) | 78 mm (3.071 in) | RF and Power Film Capacitors | 400 VAC | 10 % | 100 mOhms | 34 mm (1.339 in) | - 40 C | + 85 C | LC3 | Each | ||||||||
Mfr: FCP0603C102G-K1 TTI: FCP0603C102G-K1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.001uF 16V | 0In Stock | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 0.7 mm (0.028 in) | 1608 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: WMC2D33K-F TTI: WMC2D33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0033uF 200V 10% | 0In Stock | 3.3 nF | 200 VDC/250 VDC | Axial | Polyester | 11.9 mm (0.469 in) | General Film Capacitors | 10 % | WMC | Bulk | |||||||||||||
Mfr: 254M06QD100 TTI: 254M06QD100 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.25uF 250V 100 Ohms Quencharc | 0In Stock | 250 nF | 600 VDC | Radial | Polyester | 30.5 mm (1.201 in) | 36.8 mm (1.449 in) | 10.6 mm (0.417 in) | RC Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 100 Ohms | 19 mm (0.748 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 332PPB102K TTI: 332PPB102K Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0033uF 1000V 10% | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 225P10391WF1 TTI: 225P10391WF1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .01uF 100V 10% tol Orange Drop | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 8.9 mm (0.35 in) | Inside Kink | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 167224J63A-F TTI: 167224J63A-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 63V 5% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 225PHB850K2J TTI: 225PHB850K2J Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 850V 10% FILM/IC | 0In Stock | 2.2 uF | PHB | Bulk | |||||||||||||||||||
Mfr: 715P33358LD3 TTI: 715P33358LD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 800V 33nF ORANGE DROP | 0In Stock | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: C9002-057 TTI: 947C271K122CCMS Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 270uF 1200V 55C | 0In Stock | 270 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947D511K901AFGSN TTI: 947D511K901AFGSN Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 510uF 900V 10% | 0In Stock | 510 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 112 mm (4.409 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.9 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 334PPR630KG TTI: 334PPR630KG Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 10% tol FILM | 0In Stock | 330 nF | PPR | Bulk | |||||||||||||||||||
Mfr: 160154J250E-F TTI: 160154J250E-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 250V 5% | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: WMC08P22K-F TTI: WMC08P22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 80V 10% | 0In Stock | 220 nF | 80 VDC | Axial | Polyester | 16.7 mm (0.657 in) | General Film Capacitors | 10 % | WMC | Bulk | |||||||||||||
Mfr: 105PHB400K2H TTI: 105PHB400K2H Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 10% tol 400V | Not Available Online | 1 uF | PHB | Bulk | |||||||||||||||||||
Mfr: 730P224X9250 TTI: 730P224X9250 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .22UF 250V 10% | Not Available Online | 220 nF | 250 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 10 % | - 55 C | + 85 C | 730P | Bulk | |||||||||||
Mfr: 474PPB162K TTI: 474PPB162K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 1600V 10% | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | 42.5 mm x 28 mm x 37 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 715P1535800LA3 TTI: 715P1535800LA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15000pF 800V 5% Orange Drop | 0In Stock | 15 nF | 1.8 kVDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | 31.8 mm (1.252 in) | General Film Capacitors | 800 VAC | 5 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk |