Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 715P472916LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700pF 1600V 10% Orange Drop | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | 31.8 mm (1.252 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||
Mfr: 105PPA122K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 1200V 20% | 0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 473PPB162K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 10.6KV 10% FILM/IC | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 650 VAC | 10 % | 22 mm (0.866 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 104PPB102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1KV 10% FILM/IC | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 103MMR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 400V 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.4 mm (0.291 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 333MMR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 10% tol 400V | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 200 VAC | 10 % | 29 mm (1.142 in) | - 40 C | + 105 C | MMR | Bulk | ||||||||
Mfr: 105MMR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 630V 10% | 0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21.9 mm (0.862 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 475MMR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 250V 10% FILM/IC | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 21.5 mm (0.846 in) | - 40 C | + 105 C | MMR | Bulk | ||||||||
Mfr: 223MPR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 250V 10% FILM/IC | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 222MPW630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0022uF 630V 10% | 0In Stock | 2.2 nF | 630 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 332MPW400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0033uF 10% tol 400V | 0In Stock | 3.3 nF | 400 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | MPW | Bulk | ||||||||||
Mfr: 106PHC600K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 600V 10% FILM/IC | 0In Stock | 10 uF | 600 VDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 206PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 250V 10% | 0In Stock | 20 uF | 250 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 225MWR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 250V 10% | 0In Stock | 2.2 uF | 250 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 804 mOhms | 13.5 mm x 34 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 715P68356LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 600V 68nF ORANGE DROP | Not Available Online | 68 nF | 600 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: BLH226K701B094 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 6.5 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: 944L700K122ABM TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.2kVDC 70uF 10% Stud Mount | 0In Stock | 70 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 uOhms | 51 mm (2.008 in) | - 40 C | + 85 C | 944L | Bulk | ||||||||
Mfr: 474PPA202K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 2kV 10% FILM/IC | Not Available Online | 470 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.9 mOhms | 32.5 mm x 46 mm | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: 150472J630BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 630V 0.0047uF 5% | Not Available Online | 4.7 nF | 630 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 930C1W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 100V | 0In Stock | 2 uF | 100 VDC | Axial | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 18 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 942C8P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 850V | 0In Stock | 150 nF | 850 VDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 360 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: DMT1D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0047uF 100Vdc | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Mfr: 942C16P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 1600Vdc | 0In Stock | 150 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C6P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 600V | 0In Stock | 680 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 160104K100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .1uF 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk |