Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 154MSR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 250V 10% | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 155MMR100K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 100V 10% FILM/IC | 0In Stock | 1.5 uF | MMR | Bulk | |||||||||||||||||||
Mfr: 685MMR100K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 6.8uF 100V 10% | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm x 18.5 mm | - 40 C | + 105 C | MMR | Bulk | |||||
Mfr: 224MPR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 20% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 10.5 mm (0.413 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 102MPW630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.001uF 630V 10% | 0In Stock | 1 nF | 630 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 222MPW400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0022uF 400V 10% | Not Available Online | 2.2 nF | 400 VDC | Axial | Polypropylene (PP) | 11.5 mm (0.453 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 472MPW630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 630V 10% FILM/IC | 0In Stock | 4.7 nF | 630 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 37.625 Ohms | 6 mm x 14.5 mm | - 55 C | + 105 C | MPW | Bulk | |||||||
Mfr: 155PPB630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 630V 10% | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 103PPA252KG TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 10% tol FILM | 0In Stock | 10 nF | PPA | Bulk | |||||||||||||||||||
Mfr: 474MWR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 250V 10% | 0In Stock | 470 nF | 250 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.01 Ohms | 9.5 mm x 19 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 474MWR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 10% FILM/IC | 0In Stock | 470 nF | 400 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 155MWR100K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 100V 10% | 0In Stock | 1.5 uF | 100 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 63 VAC | 10 % | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 104MMR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 150 VAC | 10 % | 2 Pin | 8.4 mm (0.331 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 224MMR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 16.5 mm (0.65 in) | - 40 C | + 105 C | MMR | Bulk | ||||||||
Mfr: 305PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 400V 10% | 0In Stock | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.8 mOhms | 21 mm x 34 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 225MSR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 250V 10% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 804 mOhms | 22 mm (0.866 in) | 30.5 mm x 12 mm x 22 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 154MWR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 250V 10% | 0In Stock | 150 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 475MWR050K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 50V 10% FILM/IC | 0In Stock | 4.7 uF | 50 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 376 mOhms | 10.5 mm x 20.5 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 418P25496MB3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.25uF 600V 10% | 0In Stock | 250 nF | 600 VDC | Radial | Polyester | 24.6 mm (0.969 in) | 40.6 mm (1.598 in) | General Film Capacitors | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | 418P | Bulk | ||||||||
Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 24.6 mm (0.969 in) | 30.5 mm (1.201 in) | General Film Capacitors | 10 % | 2 Pin | 13.2 mm x 30.5 mm | Inside Kink | - 40 C | + 85 C | Bulk | |||||||||
Mfr: 225P10294XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 1nF ORANGE DROP | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P15291WD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V 1500pF ORANGE DROP | Not Available Online | 1.5 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 715P102516LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1600V 1nF ORANGE DROP | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P22452LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 220nF ORANGE DROP | 0In Stock | 220 nF | 200 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 155 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P22454MD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 220nF ORANGE DROP | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk |