Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 930C1P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 100V | 0In Stock | 680 nF | 100 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 70 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | |||||||||||
Mfr: 930C4P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 400V | 0In Stock | 150 nF | 400 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | |||||||||||
Mfr: 930C4P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 400V | 0In Stock | 680 nF | 400 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | |||||||||||
0In Stock | 1 uF | 400 VDC | Axial | Polyester | 35 mm (1.378 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
Mfr: FCP1210C563G-G2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.056uF 16V 2% | 0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 1.5 mm (0.059 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: DME6S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.022uF | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: FCP1913H473J-E1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1913 50V 0.047uF | 0In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 4833 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 150223J630DB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors | 0In Stock | 22 nF | 630 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150104J630FE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors Axial Leaded Metallized Polyester 0.1uF, 5%, 630VDC | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150474K630RF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V .47uF 10% | 0In Stock | 470 nF | 630 VDC | Axial | Polyester | 33 mm (1.299 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150103K400BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 0.01uF 10% | 0In Stock | 10 nF | 400 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150562K630BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0056uF 630V 10% | Not Available Online | 5.6 nF | 630 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150472K630BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V 0.0047uF 10% | 0In Stock | 4.7 nF | 630 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150224J630LE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V .22uF 5% | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150105K250JE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 1uF 10% | 0In Stock | 1 uF | 250 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: DPPM10S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.022uF | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: 160683J250C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 250V 5% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 940C6W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 600V 10% | 0In Stock | 1.5 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 184682K400RAB-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.007uF 400V | Not Available Online | 7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 184 | Reel | |||||
Mfr: 185104J50RAA-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 50V | 0In Stock | 100 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | 185 | Reel | |||||||||||
Mfr: 930C4P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.27uF 400V | 0In Stock | 270 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V | 0In Stock | 220 nF | 630 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
0In Stock | 500 nF | 1.5 kVDC | Stud Threaded | Paper | General Film Capacitors | 10 % | T | Bulk | |||||||||||||||
Mfr: FCP1206H562J-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0052uF 50V 5% | 0In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 0.9 mm (0.035 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: 940C6P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 600V 10% | 0In Stock | 150 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 13 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk |