Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 168222J100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0022uF 100V 5% | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 930C2P39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.39uF 250V | 0In Stock | 390 nF | 250 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C4W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 400V | 0In Stock | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 185822J100RAB-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.008uF 100V | Not Available Online | 8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 185 | Reel | ||||||
Mfr: 944U470K122AAM TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 47uF 1200V M8 Stud | Not Available Online | 47 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 2 Pin | 700 uOhms | - 40 C | + 85 C | 944U | Tray | ||||||||
Mfr: DPPM20D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 2KV 0.0022uF | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 9 mm (0.354 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: FCP1206C473G-H3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 16V 2% | 0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 185472J100RAA-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0047uF 100V 5% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 185 | Ammo Pack | |||||
Mfr: FCP1206C223G-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 16V 2% | 0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1206C473J-H3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 16V 5% | 0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210H273G-G2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.027uF 50V 2% | 0In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 1.5 mm (0.059 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: 940C12W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V 1uF | 0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C8W2P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 850V 2.5uF 10% | 0In Stock | 2.5 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 3 mOhms | - 55 C | + 105 C | 940 | Bulk | |||||||||
Mfr: DME4S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.022uF | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2S18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.018uF | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME4S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.015uF | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V 0.33uF | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V 0.47uF | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 930C6P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V .47uF AXIAL | 0In Stock | 470 nF | 630 VDC | Axial | Polypropylene (PP) | 37 mm (1.457 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 28 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: DME4S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.068uF | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 930C2W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors POLY MET 250V 1uF | Not Available Online | 1 uF | 250 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 28 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: DME2P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.27uF | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.068 | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: FCP0805H331J-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 330pF | 0In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: MMPB0050F33 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50KVAR 480V 60HZ | Not Available Online | Stud Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 480 VAC | 3 Pin | - 40 C | + 46 C | MMP | Bulk |