Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCP1210C104J-G3 TTI: FCP1210C104J-G3 Knowles / Illinois Capacitor Availability: 8,000In StockFilm Capacitors 0.10uF 16V 5% | 8,000In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: DME1W10K-F TTI: DME1W10K-F Knowles / Illinois Capacitor Availability: 320In StockFilm Capacitors DME 100V 10uF | 320In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2P68K-F TTI: DME2P68K-F Knowles / Illinois Capacitor Availability: 330In StockFilm Capacitors DME 250V 0.68uF | 330In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
200In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: 940C12P15K-F TTI: 940C12P15K-F Knowles / Illinois Capacitor Availability: 50In StockFilm Capacitors 1200V .15uF | 50In Stock | 150 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 104M06QC150 TTI: 104M06QC150 Knowles / Illinois Capacitor Availability: 500In StockFilm Capacitors 0.1uF 250V 150 Ohm Quencharc | 500In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 150 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 106K100CS4G TTI: 106K100CS4G Knowles / Illinois Capacitor Availability: 63In StockFilm Capacitors 10uF 100V Capstick | 63In Stock | 10 uF | 100 VDC | Radial | 10 mm (0.394 in) | 25.3 mm (0.996 in) | 12.7 mm (0.5 in) | 10 % | 6.4 mm (0.252 in) | - 55 C | + 125 C | CS | Bag | ||||||||||
Mfr: 947D331K102BDMSN TTI: 947D331K102BDMSN Knowles / Illinois Capacitor Availability: 2,520In StockFilm Capacitors 330uF 1KV 10% | 2,520In Stock | 330 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 87 mm (3.425 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 715P10356KD3 TTI: 715P10356KD3 Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 600V 10nF ORANGE DROP | 200In Stock | 10 nF | 600 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 225P10494XD3 TTI: 225P10494XD3 Knowles / Illinois Capacitor Availability: 2,400In StockFilm Capacitors 400V 100nF ORANGE DROP | 2,400In Stock | 100 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 13.2 mm (0.52 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21.3 mm (0.839 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 715P473512MD3 TTI: 715P473512MD3 Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 1200V 47nF ORANGE DROP | 200In Stock | 47 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 475 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 106PHC400K TTI: 106PHC400K Knowles / Illinois Capacitor Availability: 1,008In StockFilm Capacitors 10uF 400V 10% | 1,008In Stock | 10 uF | 400 VDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 940C10P15K-F TTI: 940C10P15K-F Knowles / Illinois Capacitor Availability: 300In StockFilm Capacitors 1kV .15uF | 300In Stock | 150 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: SCD205K102D3Z25-F TTI: SCD205K102D3Z25-F Knowles / Illinois Capacitor Availability: 4In StockFilm Capacitors 2uF 1kV | 4In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 52.1 mm (2.051 in) | 38.1 mm (1.5 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 38.1 mm (1.5 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
500In Stock | 1 nF | 200 VDC/250 VDC | Axial | Polyester | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMC | Bulk | ||||||||||
Mfr: 940C20P1K-F TTI: 940C20P1K-F Knowles / Illinois Capacitor Availability: 4,800In StockFilm Capacitors 2kV .10uF | 4,800In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: MMP2W10K-F TTI: MMP2W10K-F Knowles / Illinois Capacitor Availability: 900In StockFilm Capacitors 10uF 250V 10% | 900In Stock | 10 uF | 250 VDC | Axial | Polyester | 49 mm (1.929 in) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
2,000In Stock500 On Order Expected 01-Mar-27 | 1 nF | 400 VDC | Axial | Polyester | 11.9 mm (0.469 in) | General Film Capacitors | 10 % | WMC | Bulk | ||||||||||||||
Mfr: 940C12W1P5K-F TTI: 940C12W1P5K-F Knowles / Illinois Capacitor Availability: 25In StockFilm Capacitors 1.5uF 1200V 10% | 25In Stock | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 185104J50RAB-F TTI: 185104J50RAB-F Knowles / Illinois Capacitor Availability: 5,000In StockFilm Capacitors 0.1uF 50V | 5,000In Stock | 100 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | 185 | Reel | |||||||||||
Mfr: UNL6W30K-F TTI: UNL6W30K-F Knowles / Illinois Capacitor Availability: 117In StockFilm Capacitors 30uF 600V 10% | 117In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 168473J100C-F TTI: 168473J100C-F Knowles / Illinois Capacitor Availability: 900In StockFilm Capacitors 0.047uF 100V 5% | 900In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
500In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: 160103J630C-F TTI: 160103J630C-F Knowles / Illinois Capacitor Availability: 1,500In Stock1,000 On Order Expected 18-Mar-27 Film Capacitors 630V 0.01uF 5% | 1,500In Stock1,000 On Order Expected 18-Mar-27 | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160103K630C-F TTI: 160103K630C-F Knowles / Illinois Capacitor Availability: 2,086In StockFilm Capacitors 630V 0.01uF 10% | 2,086In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk |