Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 940C6W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 600V 10% | 0In Stock | 1.5 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 184682K400RAB-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.007uF 400V | Not Available Online | 7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 184 | Reel | |||||
Mfr: 185104J50RAA-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 50V | 0In Stock | 100 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | 185 | Reel | |||||||||||
Mfr: 930C4P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.27uF 400V | 0In Stock | 270 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V | 0In Stock | 220 nF | 630 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
0In Stock | 500 nF | 1.5 kVDC | Stud Threaded | Paper | General Film Capacitors | 10 % | T | Bulk | |||||||||||||||
Mfr: FCP1206H562J-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0052uF 50V 5% | 0In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 0.9 mm (0.035 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: 940C6P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 600V 10% | 0In Stock | 150 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 13 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: UNL7W20K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 750V 10% | 0In Stock | 20 uF | 750 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 168154J63C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 63V 5% | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 930C6S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 630V | 0In Stock | 68 nF | 630 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | DPM | Bulk | ||||||
Mfr: MMP4W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2.2uF 400V 10% | Not Available Online | 2.2 uF | 400 VDC | Axial | Polyester | 40 mm (1.575 in) | 23 mm (0.906 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: 942C10P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 1kV 10% | 0In Stock | 470 nF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 400 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 942 | Bulk | |||||||||
Mfr: 942C6P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 600Vdc | 0In Stock | 150 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C6P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 600V | 0In Stock | 330 nF | 600 VDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 300 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: MMP4P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 400V | Not Available Online | 220 nF | 400 VDC | Axial | Polyester | 25 mm (0.984 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MMP | ||||||||
Mfr: MMP4P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 400Vdc .47uF | Not Available Online | 470 nF | 400 VDC | Axial | Polyester | 27 mm (1.063 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: WMF1D56K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0056uF 100V 10% | 0In Stock | 5.6 nF | 100 VDC | Axial | Polyester | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 930C1P39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.39uF 100V | 0In Stock | 390 nF | 100 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: WMF6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 600V 10% | Not Available Online | 220 nF | 630 VDC | Axial | Polyester | 41.3 mm (1.626 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: DMT1D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0022uF 100Vdc | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Mfr: 930C2P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 250V | 0In Stock | 150 nF | 250 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 175 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | |||||||||||
Mfr: 930C2P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 250V | 0In Stock | 680 nF | 250 VDC | Axial | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 32 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C2W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 250V | 0In Stock | 2 uF | 250 VDC | Axial | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 21 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk |