Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 822MPW400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0082uF 400V 10% FILM/IC | 0In Stock | 8.2 nF | 400 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | MPW | Bulk | ||||||||||
Mfr: 103MPW630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 474MPW630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 630V 10% FILM/IC | 0In Stock | 470 nF | 630 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 376 mOhms | 18 mm x 34 mm | - 55 C | + 105 C | MPW | Bulk | |||||||
Mfr: 105MPW250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 10% | 0In Stock | 1 uF | 250 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 475PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 400V 10% | 0In Stock | 4.7 uF | 400 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.6 mOhms | 22 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 106PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 250V 10% | Not Available Online | 10 uF | 250 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 223MSR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 224MWR102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 1kV 10% | 0In Stock | 220 nF | 1 kVDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 335MWR050K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 50V 10% | 0In Stock | 3.3 uF | 50 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 30 VAC | 10 % | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 475MWR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 250V 10% | 0In Stock | 4.7 uF | 250 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 716P10356JA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10nF 600V 5% Orange Drop | 0In Stock | 10 nF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 17.8 mm (0.701 in) | 8.6 mm (0.339 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 474PMB122KSP2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 10% tol FILM | 0In Stock | 470 nF | PMB | Bulk | |||||||||||||||||||
Mfr: FCP1913H683J-E1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 50V | 0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.5 mm (0.059 in) | 4833 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP2416H224J-D4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 50V 5% | Not Available Online | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 6041 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: DME6S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 630V 0.068uF | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 715P33352JD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 33nF ORANGE DROP | 0In Stock | 33 nF | 200 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 155 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P22354KD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 22nF ORANGE DROP | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P332516LD3 TTI: Not Assigned Knowles / Illinois Capacitor Film Capacitors 1600V 3300pF ORANGE DROP | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: FCP1913H104G-E2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 50V | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 4833 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: WMF1D47J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0047uF 100V 5% | Not Available Online | 4.7 nF | 100 VDC | Axial | Polyester | 14.3 mm (0.563 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 735P105X9200L TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 10% 200V | Not Available Online | 1 uF | 200 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | General Film Capacitors | 10 % | 2 Pin | 20 mOhms | Straight | - 55 C | + 105 C | 735P | Bulk | ||||||||
Mfr: HVDNAT0.5J491B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4kVac 0.5uF 5% OVAL | Not Available Online | 500 nF | Stud Threaded | Polypropylene (PP) | 41.25 mm (1.624 in) | 92.96 mm (3.66 in) | 50.038 mm (1.97 in) | AC and Pulse Film Capacitors | 4 kVAC | 5 % | 2 Pin | 124.714 mm (4.91 in) | - 40 C | + 70 C | HV | Bulk | |||||||
Mfr: MPX155K305G TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 305V | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 305 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | MPX | Tray | ||||||
Mfr: 503HC1102K2SM6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.05uF 1kVac 150KVAR 2SM6 | 0In Stock | 50 nF | Insert Threaded | Polypropylene (PP) | 16 mm (0.63 in) | 68 mm (2.677 in) | 30.2 mm (1.189 in) | RF and Power Film Capacitors | 1 kVAC | 10 % | 2 Pin | 1.5 mOhms | 30 mm (1.181 in) | - 40 C | + 85 C | HC1 | Bulk | ||||||
Mfr: RA6504K500-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 10% 500V | 0In Stock | 500 nF | 500 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.1 mm (0.28 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 55 C | + 125 C | RA | Bulk |