Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 930C4S82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.082uF 400V | 0In Stock | 82 nF | 400 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | |||||||||||
Mfr: FCP0805H151G-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15nF 50V 2% | 0In Stock | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: 106K050CS4G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 50V Capstick | Not Available Online | 10 uF | 50 VDC | Radial | 15.7 mm (0.618 in) | 12.7 mm (0.5 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | |||||||||||
Mfr: 160222J1000C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1kV 0.0022uF 55 | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 168224J63C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 63V .22uF 5% | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | 168 | Bulk | ||||||||
Mfr: WMF2S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors Axial Lead 0.022uF, 10%, 250VDC | Not Available Online | 22 nF | 250 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 168224J50C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 50V 5% | Not Available Online | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: DME10S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 1KV 0.022uF | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DPPM10S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.033uF | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: FCP1206C223J-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 16V 5% | Not Available Online | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 940C16W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 1uF | 0In Stock | 1 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: DME10P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 1KV 0.22uF | Not Available Online | 220 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 930C2W3K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 250V AXIAL | 0In Stock | 3 uF | 250 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 18 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
0In Stock | 3 nF | 600 VDC | Radial | Polyester | 12.7 mm (0.5 in) | 17.8 mm (0.701 in) | General Film Capacitors | 10 % | 2 Pin | 8.9 mm x 17.8 mm | Inside Kink | - 40 C | + 85 C | PS | Bulk | ||||||||
Mfr: 715P10296JA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1nF 600V 10% Orange Drop | Not Available Online | 1 nF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 17.8 mm (0.701 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||
Mfr: 715P22311NA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 22nF 100V 1% Orange Drop | Not Available Online | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 70 VAC | 1 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | |||||||||
Mfr: 405PHC250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4uF 250V 10% FILM/IC | Not Available Online | 4 uF | 250 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.8 mOhms | 17 mm x 34 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 405PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 400V 10% | 0In Stock | 4 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 400 VAC | 10 % | - 40 C | + 100 C | PHC | Bulk | ||||||||||
Mfr: 474MSR400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 20 mm (0.787 in) | 23.5 mm (0.925 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 3.763 Ohms | 19 mm (0.748 in) | 23.5 mm x 10.5 mm x 19 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 205PPA122K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 1.2KV 10% FILM/IC | 0In Stock | 2 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 55 mm (2.165 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 103PPB162K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 10.6KV 10% FILM/IC | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 105 C | PPB | Bulk | |||||||
Mfr: 474MMR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 10% tol FILM | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 220 VAC | 10 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | MMR | Bulk | ||||||||
Mfr: 225MMR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 250V 10% FILM/IC | 0In Stock | 2.2 uF | MMR | Bulk | |||||||||||||||||||
Mfr: 683MPR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 250V 20% | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.601 Ohms | 6 mm (0.236 in) | 13 mm x 10.5 mm x 6 mm | - 55 C | + 105 C | MPR | Bulk | ||||
Mfr: 334MSR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 250V 10% | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.359 Ohms | 12 mm (0.472 in) | 18.5 mm x 7 mm x 12 mm | - 55 C | + 125 C | MSR | Bulk |