Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 942C10P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 1kV | 0In Stock | 220 nF | 1 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: 942C6W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V | 0In Stock | 1 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: WMF05P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50Vdc .22uF | Not Available Online | 220 nF | 50 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: WMF4S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 10% | 0In Stock | 47 nF | 400 VDC | Axial | Polyester | 22.2 mm (0.874 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: DMM2W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 250V | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DMM | Bulk | ||||||||||||
Mfr: 930C2P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 250V | 0In Stock | 220 nF | 250 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 150105K63EC TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 63V 10% | Not Available Online | 1 uF | 63 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||||
Mfr: 930C2W6K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 6uF 250V | Not Available Online | 6 uF | 250 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: FCP1206C333J-H2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 16V 5% | Not Available Online | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 150472J1000DB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 1kV 5% | 0In Stock | 4.7 nF | 1 kVDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 168334J50C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 50V 10% | Not Available Online | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 940C8P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 850V 10% | 0In Stock | 220 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C6P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 600V 10% | 0In Stock | 330 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: WMF2S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 200V 10% | 0In Stock | 47 nF | 250 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: 930C4P56K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.56uF 400V | 0In Stock | 560 nF | 400 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 31 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C6P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.27uF 630V | 0In Stock | 270 nF | 630 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C6S27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.027uF 630V | 0In Stock | 27 nF | 630 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 941C16W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1600V 1.5uF 10% tol | Not Available Online | 1.5 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 941 | Bulk | |||||||
0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 100 C | CB | Reel | |||||||||||||
Mfr: DME4P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 400V 0.27uF | Not Available Online | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 930C4W3K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 3uF AXIAL | 0In Stock | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: DPPM20D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 2KV 0.0047uF | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: 935C2W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 200V 1uF | 0In Stock | 1 uF | 200 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 20 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk |