Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 150473K250BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 250V 10% | 0In Stock | 47 nF | 250 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 947C161K122CAMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 1200V 55C | 0In Stock | 160 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 97 mm (3.819 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C321K122CDMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 320uF 1200V 55C | Not Available Online | 320 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 170 mm (6.693 in) | DC Link Film Capacitors | 10 % | 3.4 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: FCP2416H224G-D4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 50V | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.8 mm (0.11 in) | 6041 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 160104K400G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 400V 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 168684J50F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.68uF 50V 5% | Not Available Online | 680 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 168 | Bulk | ||||||||
Mfr: 160684K100G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 100V 10% | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | 160 | Bulk | ||||||||||
Mfr: 167332J630A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0033uF 630V 5% | Not Available Online | 3.3 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167103J250A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 250V 5% | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 940C8P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 850V 10% | 0In Stock | 150 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.5uF 1kV 10% | Not Available Online | 1.5 uF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: UNL10W10K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 1kV 10% | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 930C6S82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.082uF 630V | 0In Stock | 82 nF | 630 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | |||||||||||
Mfr: MMP6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | 27 mm (1.063 in) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: 942C20S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 2kV | 0In Stock | 22 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 20 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C6W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 600V | 0In Stock | 1.5 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: WMF4D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0047uF 400V 10% | Not Available Online | 4.7 nF | 400 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: SCD105K601A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V | 0In Stock | 1 uF | 600 VDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 47 mm (1.85 in) | 29 mm (1.142 in) | Snubber Film Capacitors | 275 VAC | 10 % | 5 mOhms | 26.7 mm (1.051 in) | - 55 C | + 85 C | SCD | Bulk | ||||||
Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Mfr: 930C2P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.27uF 250V | 0In Stock | 270 nF | 250 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C2W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 250V | 0In Stock | 1.5 uF | 250 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 26 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 168223J100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 100V 5% | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 150474K100DC TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 100V 10% | Not Available Online | 470 nF | 100 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 930C2W5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 250V | 0In Stock | 5 uF | 250 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C4P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 400V | 0In Stock | 220 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk |