Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 940C10P68K-F TTI: 940C10P68K-F Knowles / Illinois Capacitor Availability: 125In StockFilm Capacitors 1kV .68uF | 125In Stock | 680 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 940 | Bulk | |||||||||
2,000In Stock500 On Order Expected 01-Mar-27 | 1 nF | 400 VDC | Axial | Polyester | 11.9 mm (0.469 in) | General Film Capacitors | 10 % | WMC | Bulk | ||||||||||||||
Mfr: 940C12W1P5K-F TTI: 940C12W1P5K-F Knowles / Illinois Capacitor Availability: 25In StockFilm Capacitors 1.5uF 1200V 10% | 25In Stock | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 185104J50RAB-F TTI: 185104J50RAB-F Knowles / Illinois Capacitor Availability: 5,000In StockFilm Capacitors 0.1uF 50V | 5,000In Stock | 100 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | 185 | Reel | |||||||||||
Mfr: UNL6W30K-F TTI: UNL6W30K-F Knowles / Illinois Capacitor Availability: 117In StockFilm Capacitors 30uF 600V 10% | 117In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 168473J100C-F TTI: 168473J100C-F Knowles / Illinois Capacitor Availability: 900In StockFilm Capacitors 0.047uF 100V 5% | 900In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
500In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: 160103J630C-F TTI: 160103J630C-F Knowles / Illinois Capacitor Availability: 1,500In Stock1,000 On Order Expected 18-Mar-27 Film Capacitors 630V 0.01uF 5% | 1,500In Stock1,000 On Order Expected 18-Mar-27 | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160103K630C-F TTI: 160103K630C-F Knowles / Illinois Capacitor Availability: 2,086In StockFilm Capacitors 630V 0.01uF 10% | 2,086In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 944U470K122AAI TTI: 944U470K122AAI Knowles / Illinois Capacitor Availability: 6In StockFilm Capacitors 47uF 1200V M5 insert | 6In Stock | 47 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 700 uOhms | 40 mm (1.575 in) | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: DME2P22K-F TTI: DME2P22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.22uF | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 935C4W2K-F TTI: 935C4W2K-F Knowles / Illinois Capacitor Availability: 8In StockFilm Capacitors POLY MET 400V 2uF | 8In Stock | 2 uF | 400 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 225P15391WD3 TTI: 225P15391WD3 Knowles / Illinois Capacitor Availability: 983In StockFilm Capacitors 100V 15nF ORANGE DROP | 983In Stock | 15 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 103MSR400K TTI: 103MSR400K Knowles / Illinois Capacitor Availability: 8,000In StockFilm Capacitors 0.01uF 400V 10% | 8,000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 223MSR630K TTI: 223MSR630K Knowles / Illinois Capacitor Availability: 906In StockFilm Capacitors 0.022uF 630V 10% | 906In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 473MSR250K TTI: 473MSR250K Knowles / Illinois Capacitor Availability: 182In StockFilm Capacitors 0.047uF 250V 10% | 182In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 37.625 Ohms | 9 mm (0.354 in) | 12.5 mm x 5 mm x 9 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 105MWR400K TTI: 105MWR400K Knowles / Illinois Capacitor Availability: 1,800In StockFilm Capacitors 1uF 400V 10% | 1,800In Stock | 1 uF | 400 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 942C16S33K-F TTI: 942C16S33K-F Knowles / Illinois Capacitor Availability: 125In StockFilm Capacitors 1600V 0.033uF | 125In Stock | 33 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 14 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: DME4P47K-F TTI: DME4P47K-F Knowles / Illinois Capacitor Availability: 5,000In StockFilm Capacitors DME 400V 0.47uF | 5,000In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.3 mm (0.327 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME6W1P5K-F TTI: DME6W1P5K-F Knowles / Illinois Capacitor Availability: 100In Stock200 On Order Expected 29-Jul-27 Film Capacitors DME 630V 1.5uF | 100In Stock200 On Order Expected 29-Jul-27 | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 150224J400FE TTI: 150224J400FE Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 400V .22uF 5% | 800In Stock | 220 nF | 400 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150474J400LF TTI: 150474J400LF Knowles / Illinois Capacitor Availability: 650In StockFilm Capacitors 400V .47uF 5% | 650In Stock | 470 nF | 400 VDC | Axial | Polyester | 33 mm (1.299 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 940C16P68K-F TTI: 940C16P68K-F Knowles / Illinois Capacitor Availability: 20In StockFilm Capacitors 0.68uF 1600V 10% | 20In Stock | 680 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: UNL9W13P5K-F TTI: UNL9W13P5K-F Knowles / Illinois Capacitor Availability: 62In StockFilm Capacitors 13.5uF 900V 10% | 62In Stock | 13.5 uF | 900 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.5 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 105M02QB47 TTI: 105M02QB47 Knowles / Illinois Capacitor Availability: 41In StockFilm Capacitors 1uF 125V 47 Ohm Quencharc | 41In Stock | 1 uF | 200 VDC | Radial | Polyester | 30.5 mm (1.201 in) | 36.8 mm (1.449 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 47 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk |