Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 930C4P39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.39uF 400V | 0In Stock | 390 nF | 400 VDC | Axial | Polypropylene (PP) | 24.4 mm (0.961 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: FCP0805H102G-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0010uF 50V 2% | 0In Stock | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210C683J-G2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 16V 5% | Not Available Online | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210H333G-G3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 50V 2% | 0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 205K100CS4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 100V Capstick | 0In Stock | 2 uF | 100 VDC | Radial | 10 mm (0.394 in) | 11.4 mm (0.449 in) | 12.7 mm (0.5 in) | 10 % | 6.4 mm (0.252 in) | - 55 C | + 125 C | CS | Tube | ||||||||||
Mfr: 334K400CS6G TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 400V Capstick | 0In Stock | 330 nF | 400 VDC | Radial | 15 mm (0.591 in) | 11 mm (0.433 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | ||||||||||
Mfr: 168103K100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 100V 10% | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 930C4W1P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.2uF 400V | 0In Stock | 1.2 uF | 400 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 26 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 168152J100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0015uF 100V 5% | Not Available Online | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 944U101K102ABM TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 1kV M8 Stud | 0In Stock | 100 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | - 40 C | + 85 C | 944U | Bulk | ||||||||
0In Stock | 10 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: 715P22396KA2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 22nF 600V 10% Orange Drop | 0In Stock | 22 nF | 600 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 6.35 mm (0.25 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk | |||||||
Mfr: RA6106K100-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 10% 100V | 0In Stock | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6.6 mm (0.26 in) | General Film Capacitors | 80 VAC | 10 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: 944L660K102AAM TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1kVDC 66uF 10% Stud Mount | Not Available Online | 66 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 2 Pin | 500 uOhms | 40 mm (1.575 in) | - 40 C | + 85 C | 944L | Bulk | ||||||||
Mfr: ALH105K351A032 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 350Vac 32x22x13mm LS=27.5 | 0In Stock | 1 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.9 mOhms | 13 mm (0.512 in) | 32 mm x 22 mm x 13 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: 716P39356KB3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 39nF 600V 5% Orange Drop | Not Available Online | 39 nF | 600 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 12.2 mm (0.48 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 19.3 mm (0.76 in) | Inside Kink | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: 715P10398LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10nF 800V 10% Orange Drop | 0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||
Mfr: 715P392120LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3900pF 2000 Volts1% Orange Drop | Not Available Online | 3.9 nF | 715P | Bulk | |||||||||||||||||||
Mfr: WMF4P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 400V 10% | 0In Stock | 680 nF | 400 VDC | Axial | Polyester | 44.4 mm (1.748 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: MPX105K305G TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 305V | 0In Stock | 1 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Suppression Film Capacitors | 305 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | MPX | Tray | ||||||
Mfr: MPX334K305E TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 305V | 0In Stock | 330 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 305 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | MPX | Tray | ||||||
Mfr: DME4S39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.039uF | 0In Stock | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 930C6P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 630V 10% | 0In Stock | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 947C391K102CCMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 390uF 1kV 55C | 0In Stock | 390 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: BLC080J112B4A TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 8uF 1100V DC LINK CAPACITOR | 0In Stock | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.5 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | BLC | Bulk |