Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMP4S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 400V | 0In Stock | 68 nF | 400 VDC | Axial | Polyester | 17 mm (0.669 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: WMC08S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 80V 10% | 0In Stock | 22 nF | 80 VDC | Axial | Polyester | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMC | Bulk | |||||||||
Mfr: 405K100CS4G TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 100V Capstick | 0In Stock | 4 uF | 100 VDC | Radial | 12.7 mm (0.5 in) | 11.4 mm (0.449 in) | 10 % | 6.4 mm (0.252 in) | - 55 C | + 125 C | CS | Tube | |||||||||||
Mfr: FCP1210H153J-G1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1210 50V 0.015uF | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: FCP1210H393J-G3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1210 50V 0.039uF 5% | 0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 944U161K801ABI TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 800V M5 insert | 0In Stock | 160 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | 51 mm (2.008 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: DME6S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.015uF | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 930C6P1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630 MTL POLYRO | 0In Stock | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 940C30S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3kV 0.047uF | Not Available Online | 47 nF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 935C2W3K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors POLY MET 200V 3uF | Not Available Online | 3 uF | 200 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 13 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 715P15354JD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 400V 15nF ORANGE DROP | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P22358LD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 800V 22nF ORANGE DROP | Not Available Online | 22 nF | 800 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 225P47394XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 47nF ORANGE DROP | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 10.4 mm (0.409 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22494YD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 220nF ORANGE DROP | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 19.3 mm (0.76 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 27.9 mm (1.098 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 940C12P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V .22uF | 0In Stock | 220 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 333MSR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 10% tol FILM | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 53.588 Ohms | 12 mm (0.472 in) | 18.5 mm x 6.5 mm x 12 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 224MSR630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 11.5 mm (0.453 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 104PPB250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 250V 20% | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | PPB | Bulk | ||||||||
Mfr: 154PPB630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 630V 20% | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 205PHC400K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2uF 400V 10% FILM/IC | Not Available Online | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 223MPW160K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 160V 10% FILM/IC | 0In Stock | 22 nF | 160 VDC | Axial | Polypropylene (PP) | 11.5 mm (0.453 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 223MPW630K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 630V 10% FILM/IC | 0In Stock | 22 nF | 630 VDC | Axial | Polypropylene (PP) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 105MPW160K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 160V 10% | 0In Stock | 1 uF | 160 VDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 104MWR102K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1kV 10% | 0In Stock | 100 nF | 1 kVDC | Axial | Polyester | 29 mm (1.142 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk |