Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 225P22392XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 22nF ORANGE DROP | 0In Stock | 22 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47294XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 4700pF ORANGE DROP | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 200 VAC | 10 % | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 715P15456MD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 600V 150nF ORANGE DROP | Not Available Online | 150 nF | 600 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P47254JD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 4700pF ORANGE DROP | 0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 716P10454LA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100nF 400V 5% ORANGE DROP | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 26.2 mm (1.031 in) | 31.8 mm (1.252 in) | 10.7 mm (0.421 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.8 mm (0.701 in) | Straight | - 55 C | + 85 C | 716P | Bulk | |||||
Mfr: RA6474K400-FA TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 10% 400V | 0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.4 mm (0.291 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.1 mm (0.437 in) | Straight | - 55 C | + 125 C | RA | Bulk | |||||
Mfr: MPX256K305R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 25uF 305V | Not Available Online | 25 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 305 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | MPX | Tray | ||||||
Mfr: Z93S4024PN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 24uF 3% 400V | 0In Stock | 24 uF | Quick Connect | Polypropylene (PP) | 0.81 mm (0.032 in) | 73.91 mm (2.91 in) | 48.51 mm (1.91 in) | General Film Capacitors | 400 VAC | 3 % | 2 Pin | 79.5 mm (3.13 in) | Quick Connect | - 40 C | + 105 C | Bulk | |||||||
Mfr: Z93S5226NN TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 26uF 3% 525V | Not Available Online | 26 uF | Quick Connect | Polypropylene (PP) | 73.91 mm (2.91 in) | 48.51 mm (1.91 in) | General Film Capacitors | 525 VAC | 3 % | 108 mm (4.252 in) | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: 160104J630L-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V .10uF 5% | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 167105J63C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 63V 5% | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 185104J63RAA-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.10uF 63V 5% | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 185 | Ammo Pack | |||||
Mfr: SCD205K122A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200V 2uF | Not Available Online | 2 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 56.5 mm (2.224 in) | 46.4 mm (1.827 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | 50.2 mm (1.976 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: DMT6S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 600V 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 17 mm (0.669 in) | 20.8 mm (0.819 in) | 10.2 mm (0.402 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 14.4 mm (0.567 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||
Mfr: WMF1S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V 0.022uF 10% AX | Not Available Online | 22 nF | 100 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 940C8P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 850V 10% | 0In Stock | 330 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 450 VAC | 10 % | 7 mOhms | - 55 C | + 105 C | 940 | Bulk | |||||||||
Mfr: 940C6P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 600V 10% | 0In Stock | 680 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Not Available Online | 100 nF | 200 VDC/250 VDC | Axial | Polyester | 16.7 mm (0.657 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMC | Bulk | ||||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | DPM | Bulk | ||||||
Mfr: 942C10P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 1kV | 0In Stock | 220 nF | 1 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: 942C6W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V | 0In Stock | 1 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 300 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: WMF05P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50Vdc .22uF | Not Available Online | 220 nF | 50 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: WMF4S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 10% | 0In Stock | 47 nF | 400 VDC | Axial | Polyester | 22.2 mm (0.874 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: DMM2W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 250V | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DMM | Bulk | ||||||||||||
Mfr: 930C2P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 250V | 0In Stock | 220 nF | 250 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk |