Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Polypropylene (PP) | PS | Bulk | ||||||||||||||||||||
Mfr: 103MMR630K TTI: 103MMR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 106MMR100K TTI: 106MMR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 100V 10% FILM/IC | 0In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 106MWR050K TTI: 106MWR050K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 50V 10% | 0In Stock | 10 uF | 50 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 715P27311NA3 TTI: 715P27311NA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 27nF 100V 1% Orange Drop | 0In Stock | 27 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 70 VAC | 1 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: BLC550J701B4F TTI: BLC550J701B4F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 55uF 700V DC LINK CAPACITOR | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: 225P10591YD3 TTI: 225P10591YD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 1000nF ORANGE DROP | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 18.3 mm (0.72 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 24.9 mm (0.98 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P33491XD3 TTI: 225P33491XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 330nF ORANGE DROP | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 13.2 mm (0.52 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 19.6 mm (0.772 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 715P33356LD3 TTI: 715P33356LD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600V 33nF ORANGE DROP | 0In Stock | 33 nF | 600 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 106K050CS4G-FA TTI: 106K050CS4G-FA Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 50V Capstick | 0In Stock | 10 uF | 50 VDC | Radial | 12.7 mm (0.5 in) | 15.7 mm (0.618 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | |||||||||||
Mfr: WMF6S22K-F TTI: WMF6S22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 600V 10% | 0In Stock | 22 nF | 630 VDC | Axial | Polyester | 23.8 mm (0.937 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
0In Stock | 10 nF | 100 VDC | Axial | Polyester | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | ||||||||||
Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 10.2 mm (0.402 in) | 14.4 mm (0.567 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 11.6 mm (0.457 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: 167104J100A-F TTI: 167104J100A-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 100V 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 16 mm (0.63 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | DPP | Bulk | ||||||
Mfr: 105K500CS6 TTI: 105K500CS6 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 500V Capstick | 0In Stock | 1 uF | 500 VDC | Radial | 15 mm (0.591 in) | 28.8 mm (1.134 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Bulk | ||||||||||
Mfr: 935C2W10K-F TTI: 935C2W10K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 200V 10uF | 0In Stock | 10 uF | 200 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 940C16P33K-F TTI: 940C16P33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V .33uF | 0In Stock | 330 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: DME2W1P2K-F TTI: DME2W1P2K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 1.2uF | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: FCP0603C272J-K1 TTI: FCP0603C272J-K1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0027uF 16V | 0In Stock | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 1608 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: BLH306K112C084 TTI: BLH306K112C084 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 5 mOhms | 35 mm (1.378 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: 225P10491WF1 TTI: 225P10491WF1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 100V 10% tol Orange Drop | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 10.2 mm (0.402 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 85 C | 225P | Bulk | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 17 mm (0.669 in) | 20.8 mm (0.819 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | ||||||||||
Mfr: DME1W2P2K-F TTI: DME1W2P2K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 2.2uF | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 125 C | DME | Bulk |