Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: 105K500CS6G TTI: 105K500CS6G Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 500V Capstick | 0In Stock | 1 uF | 500 VDC | Radial | 15 mm (0.591 in) | 28.8 mm (1.134 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Bulk | ||||||||||
Mfr: 504M02QA100 TTI: 504M02QA100 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 125V 100 Ohm Quencharc | 0In Stock | 500 nF | 200 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.4 mm (0.37 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 100 Ohms | 16.3 mm (0.642 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 150104J400EC TTI: 150104J400EC Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V .1uF METAL POLY | 0In Stock | 100 nF | 400 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 935C4W3K-F TTI: 935C4W3K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 400V 3uF | 0In Stock | 3 uF | 400 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 225P27391WD3 TTI: 225P27391WD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 27nF ORANGE DROP | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 715P472516LD3 TTI: 715P472516LD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 4700pF ORANGE DROP | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 225P47491XD3 TTI: 225P47491XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 470nF ORANGE DROP | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 15.2 mm (0.598 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 21.8 mm (0.858 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 935C1W10K-F TTI: 935C1W10K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 10uF | 0In Stock | 10 uF | 100 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 205PHC600K TTI: 205PHC600K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 600V 10% | 0In Stock | 2 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 105MPW400K TTI: 105MPW400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 55 C | + 105 C | MPW | Bulk | |||||||||
Mfr: 334MWR630K TTI: 334MWR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 630V 10% | 0In Stock | 330 nF | 630 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 4.287 Ohms | 13.5 mm x 34 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 104PPA122K TTI: 104PPA122K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1200V 10% | 0In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 334PPB102K TTI: 334PPB102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 1kV 10% | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | 42.5 mm x 17 mm x 28 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 505PHC400K TTI: 505PHC400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 400V 10% FILM/IC | 0In Stock | 5 uF | 400 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.4 mOhms | 22.5 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 685PHC400K TTI: 685PHC400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 6.8uF 400V 10% | 0In Stock | 6.8 uF | 400 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.4 mOhms | 26 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 105MPR250K TTI: 105MPR250K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 16 mm (0.63 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: FCP1206H103J-H2 TTI: FCP1206H103J-H2 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1206 50V 0.01uF | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 150473J400DB TTI: 150473J400DB Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 0.047uF 5% | 0In Stock | 47 nF | 400 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 944U101K801AAI TTI: 944U101K801AAI Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 800V M5 insert | 0In Stock | 100 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 500 mOhms | 40 mm (1.575 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: 168104J100H-F TTI: 168104J100H-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .1uF 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 168104K63A-F TTI: 168104K63A-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 63V 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 475K100CS4 TTI: 475K100CS4 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 0V (D X L) Capstick | 0In Stock | 4.7 uF | 100 VDC | Radial | 10 mm (0.394 in) | 13.3 mm (0.524 in) | 12.7 mm (0.5 in) | 10 % | 6.4 mm (0.252 in) | - 55 C | + 125 C | CS | Bulk | ||||||||||
Mfr: UNL15W4P7K-F TTI: UNL15W4P7K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 1500V 10% | 0In Stock | 4.7 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 15 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 942C8P47K-F TTI: 942C8P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 850V | 0In Stock | 470 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 360 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk |