Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 935C1W2K-F TTI: 935C1W2K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 2uF | 0In Stock | 2 uF | 100 VDC | Wire | Polypropylene (PP) | 23.8 mm (0.937 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: BLH505K901A062 TTI: BLH505K901A062 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 12.5 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: 715P47356LD3 TTI: 715P47356LD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600V 47nF ORANGE DROP | 0In Stock | 47 nF | 600 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P10352JD3 TTI: 715P10352JD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 10nF ORANGE DROP | 0In Stock | 10 nF | 200 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 155 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P33256JD3 TTI: 715P33256JD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600V 3300pF ORANGE DROP | 0In Stock | 3.3 nF | 600 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 103MSR102K TTI: 103MSR102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 1kV 10% | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 14 mm (0.551 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
0In Stock | 10 uF | 63 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 564PMB122KSP2 TTI: 564PMB122KSP2 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.56uF 1200V 10% | 0In Stock | 560 nF | 1.2 kVDC | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | 630 VAC | 10 % | 27.5 mm (1.083 in) | - 40 C | + 100 C | PMB | Bulk | ||||||||||
Mfr: 104MSR102K TTI: 104MSR102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 1kV 10% | 0In Stock | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 11.5 mm (0.453 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 473PPB102K TTI: 473PPB102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 1kV 10% | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | 26.5 mm x 8.5 mm x 17 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: 103MPR630K TTI: 103MPR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 105 C | MPR | Bulk | ||||||||
Mfr: 104MPR630K TTI: 104MPR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 105 C | MPR | Bulk | ||||||
Mfr: 104MWR400K TTI: 104MWR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 400V 10% | 0In Stock | 100 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 104MWR630K TTI: 104MWR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: BLH106K112B094 TTI: BLH106K112B094 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Film Capacitors | 230 VAC | 10 % | 4 Pin | 8.5 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: 104MMR400K TTI: 104MMR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 400V 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 105 C | MPR | Bulk | |||||||
0In Stock | Polypropylene (PP) | PS | Bulk | ||||||||||||||||||||
Mfr: 103MMR630K TTI: 103MMR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 106MMR100K TTI: 106MMR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 100V 10% FILM/IC | 0In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 106MWR050K TTI: 106MWR050K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 50V 10% | 0In Stock | 10 uF | 50 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 715P27311NA3 TTI: 715P27311NA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 27nF 100V 1% Orange Drop | 0In Stock | 27 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 70 VAC | 1 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: BLC550J701B4F TTI: BLC550J701B4F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 55uF 700V DC LINK CAPACITOR | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: 225P10591YD3 TTI: 225P10591YD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 1000nF ORANGE DROP | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 18.3 mm (0.72 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 24.9 mm (0.98 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P33491XD3 TTI: 225P33491XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 330nF ORANGE DROP | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 13.2 mm (0.52 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 19.6 mm (0.772 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk |