Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104PPA302K TTI: 104PPA302K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 3kV 10% | 0In Stock | 100 nF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | - 40 C | + 85 C | PPA | Bulk | |||||||||
Mfr: 105MMR100K TTI: 105MMR100K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 100V 10% FILM/IC | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 473MPW630K TTI: 473MPW630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V 10% FILM/IC | 0In Stock | 47 nF | 630 VDC | Axial | Polypropylene (PP) | 20.5 mm (0.807 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.763 Ohms | 9 mm x 20.5 mm | - 55 C | + 105 C | MPW | Bulk | |||||||
Mfr: 225MWR400K TTI: 225MWR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 400V 10% | 0In Stock | 2.2 uF | 400 VDC | Axial | Polyester | 34 mm (1.339 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 804 mOhms | 20.5 mm x 34 mm | - 40 C | + 105 C | MWR | Bulk | |||||||
Mfr: 715P333516MA3 TTI: 715P333516MA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 33nF1.6kVdc 5% Orange Drop | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 35.7 mm (1.406 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 225P68291WD3 TTI: 225P68291WD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 6800pF ORANGE DROP | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47392XD3 TTI: 225P47392XD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 47nF ORANGE DROP | 0In Stock | 47 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47291WD3 TTI: 225P47291WD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 4700pF ORANGE DROP | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47492YD3 TTI: 225P47492YD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 470nF ORANGE DROP | 0In Stock | 470 nF | 200 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 12.7 mm (0.5 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 21.1 mm (0.831 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: BLH505K451A022 TTI: BLH505K451A022 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DC Link, THB, 85/85, AEC-Q200 | 0In Stock | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | Film Capacitors | 230 VAC | 10 % | 2 Pin | 12 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | BLH | AEC-Q200 | Bulk | |||
Mfr: ALH155K401A072 TTI: ALH155K401A072 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 400Vac 32x33x18mm LS=27.5 | 0In Stock | 1.5 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 33 mm (1.299 in) | 32 mm (1.26 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.1 mOhms | 18 mm (0.709 in) | 33 mm x 32 mm x 18 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: BLH117J701C154 TTI: BLH117J701C154 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 110UF 700V 10% | 0In Stock | 110 uF | 700 VDC | Radial | Polypropylene (PP) | Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | BLH | Bulk | ||||||||||
Mfr: Z26S3770M50N TTI: Z26S3770M50N Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 70uF +5/-1% 370V | 0In Stock | 70 uF | Radial | Polypropylene (PP) | 110 mm (4.331 in) | General Film Capacitors | 370 VAC | - 1 %, + 5 % | 2 Pin | 110 mm (4.331 in) | Quick Connect | - 40 C | + 70 C | Bulk | |||||||||
Mfr: 944U221K801ACM TTI: 944U221K801ACM Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 220uF 800V M8 Stud | 0In Stock | 220 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: 942C16S68K-F TTI: 942C16S68K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 0.068uF | 0In Stock | 68 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 942C20S1K-F TTI: 942C20S1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 2kVdc | 0In Stock | 10 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 50 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: SCD205K162A3Z25-F TTI: SCD205K162A3Z25-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600Vdc 2uF 630Vac | 0In Stock | 2 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 66.7 mm (2.626 in) | 44.5 mm (1.752 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 46.4 mm (1.827 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: 167103J400A-F TTI: 167103J400A-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 400V 5% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 940C20W1K-F TTI: 940C20W1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kV 1uF | 0In Stock | 1 uF | 2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 150104K630FE TTI: 150104K630FE Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 940C6P1K-F TTI: 940C6P1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 600V 10% | 0In Stock | 100 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 28 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 160105K250N-F TTI: 160105K250N-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 1uF 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: DME6S47K-F TTI: DME6S47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.047uF | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2W4P7K-F TTI: DME2W4P7K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 4.7uF | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1P82K-F TTI: DME1P82K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 0.82uF | 0In Stock | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | DME | Bulk |