Knowles / Illinois Capacitor - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCRN236R-F TTI: SCRN236R-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kV 5uF SCREW | 0In Stock | 5 uF | 1 kVDC | Stud Threaded | Paper | 31.75 mm (1.25 in) | 107.95 mm (4.25 in) | 68.33 mm (2.69 in) | AC and Pulse Film Capacitors | 10 % | 39.62 mm (1.56 in) | SCR | Bulk | ||||||||||
Mfr: 930C1P47K-F TTI: 930C1P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V | 0In Stock | 470 nF | 100 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 37 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: SCM205K122H1P29-F TTI: SCM205K122H1P29-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2uF 1200V 10% SNUBBER | Not Available Online | 2 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 29 mm (1.142 in) | 63.5 mm (2.5 in) | 53.98 mm (2.125 in) | Snubber Film Capacitors | 10 % | 43.18 mm (1.7 in) | - 55 C | + 70 C | SCM | Bulk | ||||||||
0In Stock | 1 uF | 250 VDC | Axial | Polyester | 28 mm (1.102 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
Mfr: FCP1206H103G-H2 TTI: FCP1206H103G-H2 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 50V 2% | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: DME4P33K-F TTI: DME4P33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.33uF | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 940C20S47K-F TTI: 940C20S47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kV 0.047uF | 0In Stock | 47 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: DME4P22K-F TTI: DME4P22K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.22uF | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1W4P7K-F TTI: DME1W4P7K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 4.7uF | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: ALH106K351B104 TTI: ALH106K351B104 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 350Vac 42.5x45x30mm LS=37.5 | 0In Stock | 10 uF | Snap In | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 42.5 mm (1.673 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 5.3 mOhms | 30 mm (1.181 in) | 45 mm x 42.5 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: 474MPR400K TTI: 474MPR400K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 10% FILM/IC | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 16.5 mm (0.65 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 376 mOhms | 10.5 mm (0.413 in) | 31 mm x 16.5 mm x 10.5 mm | - 55 C | + 105 C | MPR | Bulk | ||||
Mfr: 225P10392XA3 TTI: 225P10392XA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .01UF 200V 10% | 0In Stock | 10 nF | 200 VDC | Radial | Polyester | 15.6 mm (0.614 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 150105J250JE TTI: 150105J250JE Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 1uF 5% | 0In Stock | 1 uF | 250 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 936C4W4P7K-F TTI: 936C4W4P7K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4.7uF 400V 10% | Not Available Online | 4.7 uF | 400 VDC | Axial | Polypropylene (PP) | 44.45 mm (1.75 in) | 22.4 mm (0.882 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mOhms | 16.3 mm (0.642 in) | Straight | - 55 C | + 105 C | 936 | Bulk | |||||
Mfr: DME6P15K-F TTI: DME6P15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.15uF | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 715P15454LD3 TTI: 715P15454LD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 150nF ORANGE DROP | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 18.3 mm (0.72 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 104MSR630K TTI: 104MSR630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630V 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 18.5 mm (0.728 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | - 55 C | + 125 C | MSR | Bulk | |||||||
Mfr: 103PPB630K TTI: 103PPB630K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: 405PHC600K TTI: 405PHC600K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 600V 10% | 0In Stock | 4 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | 3.6 mOhms | 27 mm x 46 mm | - 40 C | + 100 C | PHC | Bulk | |||||||
Mfr: 105K400CS6 TTI: 105K400CS6 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V Capstick | 0In Stock | 1 uF | 400 VDC | Radial | 15 mm (0.591 in) | 22.4 mm (0.882 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | ||||||||||
Mfr: 225P22492XA3 TTI: 225P22492XA3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .22UF 200V 10% | 0In Stock | 220 nF | 200 VDC | Radial | Polyester | 15.6 mm (0.614 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | General Film Capacitors | 140 VAC | 10 % | 19.6 mm (0.772 in) | Straight | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 944U330K142AAM TTI: 944U330K142AAM Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 33uF 1400V M8 Stud | 0In Stock | 33 uF | 1.4 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: 474K400CS6G TTI: 474K400CS6G Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 400V Capstick | Not Available Online | 470 nF | 400 VDC | Radial | 15 mm (0.591 in) | 11.7 mm (0.461 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | ||||||||||
Mfr: 474K500CS6G TTI: 474K500CS6G Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 500V Capstick | 0In Stock | 470 nF | 500 VDC | Radial | 17.8 mm (0.701 in) | 15.9 mm (0.626 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | |||||||||||
Mfr: 105PPB102K TTI: 105PPB102K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 1KV 10% FILM/IC | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | PPB | Bulk |