Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 381LX471M450A052 TTI: 381LX471M450A052 Knowles / Illinois Capacitor Availability: 80In StockAluminum Electrolytic Capacitors - Snap In SNAP-IN 470uF450V | 80In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 353 mOhms | 3000 Hour | ECE-T2WA471EA ECO-S2WB471EA EET-ED2W471LA EET-ED2W471EA | |||
Mfr: 227CKR025M TTI: 227CKR025M Knowles / Illinois Capacitor Availability: 1,600In Stock5,500 On Order Expected 16-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% | 1,600In Stock5,500 On Order Expected 16-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 1.055 Ohms | 2000 Hour | ||||
Mfr: 106TTA035M TTI: 106TTA035M Knowles / Illinois Capacitor Availability: 6,000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 35V 20% | 6,000In Stock | Axial | 10 uF | 35 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 23.2101 Ohms | 2000 Hour | |||||
Mfr: 336TTA050M TTI: 336TTA050M Knowles / Illinois Capacitor Availability: 8,500In StockAluminum Electrolytic Capacitors - Axial Leaded 33uF 50V 20% | 8,500In Stock | Axial | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 16 mm (0.63 in) | 6.0286 Ohms | 2000 Hour | |||||
Mfr: 228TTA100M TTI: 228TTA100M Knowles / Illinois Capacitor Availability: 138In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 100V 20% | 138In Stock | Axial | 2200 uF | 100 VDC | 25 mm (0.984 in) | 51 mm (2.008 in) | 105.5 mOhms | 2000 Hour | |||||
Mfr: 108CKS100MRY TTI: 108CKS100MRY Knowles / Illinois Capacitor Availability: 150In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 100V 20% | 150In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 100 VDC | 18 mm | 35.5 mm | 0.166 Ohms | 2000 Hour | ||||
Mfr: 477CKE050M TTI: 477CKE050M Knowles / Illinois Capacitor Availability: 9,600In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% | 9,600In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 0.353 Ohms | 2000 Hour | ||||
Mfr: 109LBA035M2DD TTI: 109LBA035M2DD Knowles / Illinois Capacitor Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% | 50In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 66.31 mOhms | 2000 Hour | ||||
Mfr: 108RSS035M TTI: 108RSS035M Knowles / Illinois Capacitor Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 15 mm | 0.199 Ohms | 1000 Hour | ||||
Mfr: 476CKH025M TTI: 476CKH025M Knowles / Illinois Capacitor Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 20% LYTICS/IC | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 4.9383 Ohms | 2000 Hour | ||||
Mfr: 106BPS050M TTI: 106BPS050M Knowles / Illinois Capacitor Availability: 1,000In Stock2,000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20% | 1,000In Stock2,000 On Order Expected 28-Jan-27 | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 11 mm | 23.21 Ohms | 2000 Hour | ||||
Mfr: 338LBA035M2BC TTI: 338LBA035M2BC Knowles / Illinois Capacitor Availability: 100In StockAluminum Electrolytic Capacitors - Snap In 3300uF 35V 20% | 100In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 200.95 mOhms | 2000 Hour | ||||
Mfr: MLS152M060EK0A TTI: MLS152M060EK0A Knowles / Illinois Capacitor Availability: 97In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 60V 20% FLATPACK | 97In Stock | General Purpose Electrolytic Capacitors | Radial | 1.5 mF | 60 VDC | 38 mm | 77 mOhms | 2000 Hour | |||||
Mfr: 475TTA350M TTI: 475TTA350M Knowles / Illinois Capacitor Availability: 1,800In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 350V 20% | 1,800In Stock | Axial | 4.7 uF | 350 VDC | 8 mm (0.315 in) | 20 mm (0.787 in) | 70.5474 Ohms | 2000 Hour | |||||
Mfr: 381LX331M450A042 TTI: 381LX331M450A042 Knowles / Illinois Capacitor Availability: 1,120In StockAluminum Electrolytic Capacitors - Snap In SNAP-IN 330uF450V | 1,120In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 502 mOhms | 3000 Hour | ||||
Mfr: AFK338M16P44T-F TTI: AFK338M16P44T-F Knowles / Illinois Capacitor Availability: 375In StockAluminum Electrolytic Capacitors - SMD 3300uF 16V 20% AEC-Q200 | 375In Stock | Low ESR Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||||
Mfr: MLP201M420EA1A TTI: MLP201M420EA1A Knowles / Illinois Capacitor Availability: 44In StockAluminum Electrolytic Capacitors - Radial Leaded 200uF 420V FLATPACK | 44In Stock | High Energy Electrolytic Capacitors | Radial | 200 uF | 420 VDC | 51 mm | 648 mOhms | 2000 Hour | |||||
Mfr: MLP272M100EB1C TTI: MLP272M100EB1C Knowles / Illinois Capacitor Availability: 296In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 100V FLATPACK | 296In Stock | High Energy Electrolytic Capacitors | Radial | 2.7 mF | 100 VDC | 76 mm | 46 mOhms | 2000 Hour | |||||
Mfr: MLS113M040EB1D TTI: MLS113M040EB1D Knowles / Illinois Capacitor Availability: 25In StockAluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V FLATPACK | 25In Stock | General Purpose Electrolytic Capacitors | Radial | 11 mF | 40 VDC | 76 mm | 2000 Hour | ||||||
Mfr: MLP132M150EB0C TTI: MLP132M150EB0C Knowles / Illinois Capacitor Availability: 101In StockAluminum Electrolytic Capacitors - Radial Leaded 1300uF 150V FLATPACK | 101In Stock | High Energy Electrolytic Capacitors | Radial | 1.3 mF | 150 VDC | 76 mm | 100 mOhms | 2000 Hour | |||||
Mfr: DCMC234U075DG2B TTI: DCMC234U075DG2B Knowles / Illinois Capacitor Availability: 24In StockAluminum Electrolytic Capacitors - Screw Terminal 0.23F -10%+75% 75V | 24In Stock | Computer Grade Electrolytic Capacitors | 230 mF | 75 VDC | 76.2 mm | 219.08 mm | |||||||
Mfr: MLP491M250EA1C TTI: MLP491M250EA1C Knowles / Illinois Capacitor Availability: 80In StockAluminum Electrolytic Capacitors - Radial Leaded 490uF 250V FLATPACK | 80In Stock | High Energy Electrolytic Capacitors | Radial | 490 uF | 250 VDC | 51 mm | 172 mOhms | 2000 Hour | |||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | 1,000In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12 mm (0.472 in) | 28 mOhms | 2000 Hours | ||||
Mfr: 336CKE063M TTI: 336CKE063M Knowles / Illinois Capacitor Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 63V 20% | 2,200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 63 VDC | 6.3 mm | 11 mm | 5.024 Ohms | 2000 Hour | ||||
Mfr: DCMX262T400BF2B TTI: DCMX262T400BF2B Knowles / Illinois Capacitor Availability: 108In StockAluminum Electrolytic Capacitors - Screw Terminal 2600uF 400V | 108In Stock | Computer Grade Electrolytic Capacitors | 2.6 mF | 400 VDC | 50.8 mm | 142.88 mm | 1000 Hour |