Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 107CKE400M TTI: 107CKE400M Knowles / Illinois Capacitor Availability: 147In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 400V 20% | 147In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 400 VDC | 18 mm | 35 mm | 3.316 Ohms | 2000 Hour | ||||
Mfr: 127AVG050MFBJ TTI: 127AVG050MFBJ Knowles / Illinois Capacitor Availability: 3,800In StockAluminum Organic Polymer Capacitors 120uF 50V 20% tol POLYMER | 3,800In Stock | Aluminum Polymer Capacitors | Radial | 120 uF | 50 VDC | 32 mOhms | 2000 Hours | ||||||
Mfr: 225TTA450M TTI: 225TTA450M Knowles / Illinois Capacitor Availability: 600In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 450V 20% LYTICS/IC | 600In Stock | Axial | 2.2 uF | 450 VDC | 10 mm (0.394 in) | 21 mm (0.827 in) | 188.394 Ohms | 2000 Hour | |||||
Mfr: 227CKS050M TTI: 227CKS050M Knowles / Illinois Capacitor Availability: 23,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% | 23,200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 0.754 Ohms | 2000 Hour | ||||
Mfr: SLP223M025H5P3 TTI: SLP223M025H5P3 Knowles / Illinois Capacitor Availability: 800In StockAluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 105C | 800In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 25 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 27 mOhms | 3000 Hour | ||||
Mfr: SLPX223M035H4P3 TTI: SLPX223M035H4P3 Knowles / Illinois Capacitor Availability: 80In StockAluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 85C | 80In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 35 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 24 mOhms | 3000 Hour | ||||
Mfr: SLPX472M050E1P3 TTI: SLPX472M050E1P3 Knowles / Illinois Capacitor Availability: 150In StockAluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C | 150In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 99 mOhms | 3000 Hour | ECO-S1HP472DA | |||
Mfr: MLP111M450EK1D TTI: MLP111M450EK1D Knowles / Illinois Capacitor Availability: 3In StockAluminum Electrolytic Capacitors - Radial Leaded 110uF 450V FLATPACK | 3In Stock | High Energy Electrolytic Capacitors | Radial | 110 uF | 450 VDC | 38 mm | 1.19 Ohms | 2000 Hour | |||||
Mfr: AFK106M50C12T-F TTI: AFK106M50C12T-F Knowles / Illinois Capacitor Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 5X5.8 AEC-Q200 | 4,000In Stock | Low ESR Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1.52 Ohms | 2000 Hour | |||||
Mfr: CGS551T250R4C TTI: CGS551T250R4C Knowles / Illinois Capacitor Availability: 109In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 250V 550 | 109In Stock | Aluminum Electrolytic Capacitors | 550 uF | 250 VDC | 1.375 in | 4.125 in | 98 mOhms | 2000 Hour | |||||
Mfr: 381LQ681M250K022 TTI: 381LQ681M250K022 Knowles / Illinois Capacitor Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 250V 680uF 30X30 | 50In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 244 mOhms | 2000 Hour | EET-HC2E681KA EET-HC2E681DA | |||
Mfr: 476TTA450MRZ TTI: 476TTA450MRZ Knowles / Illinois Capacitor Availability: 1,450In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 450V 20% tol ELECTROLYTIC | 1,450In Stock | Axial | 47 uF | 450 VDC | 18 mm (0.709 in) | 41 mm (1.614 in) | 8.8184 Ohms | 2000 Hour | |||||
Mfr: 107AXZ016MQ5 TTI: 107AXZ016MQ5 Knowles / Illinois Capacitor Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V 20% | 3,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2.65 Ohms | 2000 Hour | |||||
Mfr: SLPX222M200H9P3 TTI: SLPX222M200H9P3 Knowles / Illinois Capacitor Availability: 240In StockAluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% 85C | 240In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 90 mOhms | 3000 Hour | ||||
Mfr: SEK220M050ST TTI: SEK220M050ST Knowles / Illinois Capacitor Availability: 1,000In Stock2,000 On Order Expected 29-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded RADIAL 50V 22uF 105C | 1,000In Stock2,000 On Order Expected 29-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 7.24 Ohms | 2000 Hour | ||||
Mfr: CGS321T450V3C TTI: CGS321T450V3C Knowles / Illinois Capacitor Availability: 130In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 320uF | 130In Stock | Aluminum Electrolytic Capacitors | 320 uF | 450 VDC | 2 in | 3.125 in | 253 mOhms | 2000 Hour | |||||
Mfr: LP152M050A1P3 TTI: LP152M050A1P3 Knowles / Illinois Capacitor Availability: 900In StockAluminum Electrolytic Capacitors - Snap In 1500uF 50V SNAPMOUNT | 900In Stock | Long Life Electrolytic Capacitors | Snap In | 1.5 mF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 225 mOhms | 1000 Hour | ECO-S1HA152BA | |||
Mfr: LP123M016E3P3 TTI: LP123M016E3P3 Knowles / Illinois Capacitor Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 12000uF 16V SNAPMNT | 600In Stock | Long Life Electrolytic Capacitors | Snap In | 12 mF | 16 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 55 mOhms | 1000 Hour | ||||
Mfr: AFK158M16H32T-F TTI: AFK158M16H32T-F Knowles / Illinois Capacitor Availability: 200In Stock600 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 1500uF 16V 20% AEC-Q200 | 200In Stock600 On Order Expected 18-Feb-27 | Low ESR Electrolytic Capacitors | 1.5 mF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||||
Mfr: 380LX183M035A032 TTI: 380LX183M035A032 Knowles / Illinois Capacitor Availability: 160In StockAluminum Electrolytic Capacitors - Snap In 18000uF 35V 20% | 160In Stock | Aluminum Electrolytic Capacitors | Snap In | 18 mF | 35 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 480 mOhms | 3000 Hour | ECO-S1VP183EA | |||
Mfr: 381LQ471M350A022 TTI: 381LQ471M350A022 Knowles / Illinois Capacitor Availability: 320In StockAluminum Electrolytic Capacitors - Snap In 470uF 350V 20% | 320In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 350 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 420 mOhms | 2000 Hour | EET-HC2V471LA EET-HC2V471EA | |||
Mfr: 106CKH050M TTI: 106CKH050M Knowles / Illinois Capacitor Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20% | 12,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 16.579 Ohms | 2000 Hour | ||||
Mfr: 226CKR063M TTI: 226CKR063M Knowles / Illinois Capacitor Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 63V 20% | 2,400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 6.029 Ohms | 2000 Hour | ||||
Mfr: 227CKR050M TTI: 227CKR050M Knowles / Illinois Capacitor Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% LYTICS/IC | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 0.754 Ohms | 2000 Hour | ||||
Mfr: 108CKH050M TTI: 108CKH050M Knowles / Illinois Capacitor Availability: 8,050In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% | 8,050In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 0.166 Ohms | 2000 Hour |