Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 476CKR100M TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 2.822 Ohms | 2000 Hour | |||
Mfr: 107CKS016M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V 20% LYTICS/IC | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2.653 Ohms | 2000 Hour | |||
Mfr: 335TMA050M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 3.3uF 50V 20% tol ELECTROLYTIC | Not Available Online | Axial | 3.3 uF | 50 VDC | ||||||||
Mfr: 337KXM016M TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 0.8038 Ohms | 5000 Hour | |||
Mfr: 107RSS6R3M TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3V 20% | 0In Stock | Radial | 100 uF | 6.3 VDC | 1000 Hour | |||||||
Mfr: MLP201M420EA0A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200uF 420V 20% FLATPACK | Not Available Online | High Energy Electrolytic Capacitors | Radial | 200 uF | 420 VDC | 51 mm | 648 mOhms | 2000 Hour | ||||
Mfr: AFK157M25F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 25V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: AVS227M04D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220uF 4V 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 220 uF | 4 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2.6 Ohms | 2000 Hour | ||||
Mfr: SEK330M035ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 5.63 Ohms | 2000 Hour | |||
Mfr: SK220M050ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 6.03 Ohms | 2000 Hour | |||
Mfr: AFK336M10C12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 10V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: AFK226M63X16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22uF 63V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | ||||
Mfr: 383LX272M200N052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2700uF 200V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2.7 mF | 200 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 86 mOhms | 3000 Hour | |||
Mfr: AHA476M16D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 47uF 16V AEC-Q200 | Not Available Online | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 5.6 Ohms | 1000 Hour | ||||
Mfr: AHA476M50X16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 47uF 50V AEC-Q200 | Not Available Online | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 4.2 Ohms | 1000 Hour | ||||
Mfr: CG602U025V3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6000uF 25V | 0In Stock | Aluminum Electrolytic Capacitors | 6 mF | 25 VDC | 2 in | 3.125 in | 29 mOhms | 2000 Hour | ||||
Mfr: CGH292T250V3L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2900uF 250V-10+50% | 0In Stock | Aluminum Electrolytic Capacitors | 2.9 mF | 250 VDC | 2 in | 3.625 in | ||||||
Mfr: 380LQ221M400H042 TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | |||||
Mfr: DCMC303U050EB2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 30KUF 50V | 0In Stock | General Purpose Electrolytic Capacitors | 30 mF | 50 VDC | 44.45 mm | 79.38 mm | 15.6 mOhms | 2000 Hour | ||||
Mfr: MLP222M063EK0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 38 mm | 76 mOhms | 2000 Hour | ||||
Mfr: MLP562M035EK1A TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 35V 20% FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 5.6 mF | 35 VDC | 38 mm | 70 mOhms | 2000 Hour | ||||
Mfr: HZC337M025G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25V 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | |||
Mfr: AFK336M10B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 33uF 4X5.8 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: AVS226M35D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 22uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 9.1 Ohms | 2000 Hour | ||||
Mfr: CG922U025R4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 9200uF 25V | 0In Stock | Aluminum Electrolytic Capacitors | 9.2 mF | 25 VDC | 1.375 in | 4.125 in | 22 mOhms | 2000 Hour |